EJC LTC.100 SHRD - 53611-S14-4LF
| Digi-Key Part Number | 53611-S14-4LF-ND |
400 |
1.74453 |
Extended Price
697.81 |
| Manufacturer Part Number | 53611-S14-4LF | |||
| Description | EJC LTC.100 SHRD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53611-S14-4LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53611 S14 4LF 53611S144LF |
53611-S14-4LF Specification Sheet
EJC LTC.100 SHRD - 53611-S14-4LF (53611-S14-4LF-ND)
Related parts:EJC LTC .100" SHRD - 53611-S10-4LF
Order 'ejc ltc .100" shrd - 53611-S10-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-S10-4LF-ND.
EJC LTC.100 SHRD - 53611-S14-4LF
Order 'ejc ltc.100 shrd - 53611-S14-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-S14-4LF-ND.
GUIDE PIN .100" SHRD - 64991-S05-4LF
Order 'guide pin .100" shrd - 64991-S05-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-S05-4LF-ND.
EJC LTC SHRD HDR .100" VERT 15AU - 53611-S10-402LF
Order 'ejc ltc shrd hdr .100" vert 15au - 53611-S10-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-S10-402LF-ND.
EJC LTC SHRD HDR .100" VERT 15AU - 53611-S10-402
Order 'ejc ltc shrd hdr .100" vert 15au - 53611-S10-402' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-S10-402-ND.
LP.100"SHRD HDR .100" VERT 15GLD - 52601-S14-4LF
Order 'lp.100"shrd hdr .100" vert 15gld - 52601-S14-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-S14-4LF-ND.
EJC LTC.100"SHD HD.100"VER 15GLD - 53611-S14-6
Order 'ejc ltc.100"shd hd.100"ver 15gld - 53611-S14-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-S14-6-ND.
EJC LTC.100"SHD HD.100"VER 15GLD - 53611-S16-4LF
Order 'ejc ltc.100"shd hd.100"ver 15gld - 53611-S16-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-S16-4LF-ND.
EJC LTC.100"SHD HD.100"VER 15GLD - 53611-S20-4LF
Order 'ejc ltc.100"shd hd.100"ver 15gld - 53611-S20-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-S20-4LF-ND.
EJC LTC.100"SHD HD.100"VER 15GLD - 53611-S26-4LF
Order 'ejc ltc.100"shd hd.100"ver 15gld - 53611-S26-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-S26-4LF-ND.
EJC LTC SHD HDR 0.100 - 53612-G50-4LF
Order 'ejc ltc shd hdr 0.100 - 53612-G50-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-4LF-ND.
EJC LTC SHD HDR .100" VER 30GLD - 53612-G50-7
Order 'ejc ltc shd hdr .100" ver 30gld - 53612-G50-7' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-7-ND.
EJC LTC SHD HDR .100" VER 30GLD - 53612-G50-8
Order 'ejc ltc shd hdr .100" ver 30gld - 53612-G50-8' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-G50-8-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S10-6
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S10-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S10-6-ND.
EJC LTC SHD HDR .100" VER 15GLD - 53612-S16-4
Order 'ejc ltc shd hdr .100" ver 15gld - 53612-S16-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53612-S16-4-ND.
Send this link via E-Mail
Help With This Screen