EJC LTC.100"SHD HD.100"VER 30GLD - 53611-G16-4
| Digi-Key Part Number | 53611-G16-4-ND |
200 |
1.93460 |
Extended Price
386.92 |
| Manufacturer Part Number | 53611-G16-4 | |||
| Description | EJC LTC.100"SHD HD.100"VER 30GLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53611-G16-4 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53611 G16 4 53611G164 |
53611-G16-4 Specification Sheet
EJC LTC.100"SHD HD.100"VER 30GLD - 53611-G16-4 (53611-G16-4-ND)
Related parts:EJC LTC.100"SHD HD.100"VER 30GLD - 53611-G16-4
Order 'ejc ltc.100"shd hd.100"ver 30gld - 53611-G16-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-G16-4-ND.
EJC LTC.100"SHD HD.100"VER 30GLD - 53611-G16-6
Order 'ejc ltc.100"shd hd.100"ver 30gld - 53611-G16-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53611-G16-6-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-G10-4
Order 'guide pin .100"shd hd .100"ver - 64991-G10-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-G10-4-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-G15-4
Order 'guide pin .100"shd hd .100"ver - 64991-G15-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-G15-4-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-G20-4
Order 'guide pin .100"shd hd .100"ver - 64991-G20-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-G20-4-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-G20-4R
Order 'guide pin .100"shd hd .100"ver - 64991-G20-4R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-G20-4R-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-G30-4
Order 'guide pin .100"shd hd .100"ver - 64991-G30-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-G30-4-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-G06-4
Order 'guide pin .100"shd hd .100"ver - 64991-G06-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-G06-4-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-G07-4
Order 'guide pin .100"shd hd .100"ver - 64991-G07-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-G07-4-ND.
GUIDE PIN .100"SHD HD .100" VER - 64991-S12-4
Order 'guide pin .100"shd hd .100" ver - 64991-S12-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-S12-4-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-S15-4R
Order 'guide pin .100"shd hd .100"ver - 64991-S15-4R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-S15-4R-ND.
GUIDE PIN .100"SHD HD .100" VER - 64991-S15-4RLF
Order 'guide pin .100"shd hd .100" ver - 64991-S15-4RLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-S15-4RLF-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-S16-4R
Order 'guide pin .100"shd hd .100"ver - 64991-S16-4R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-S16-4R-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-S17-4
Order 'guide pin .100"shd hd .100"ver - 64991-S17-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-S17-4-ND.
GUIDE PIN .100"SHD HD .100"VER - 64991-S20-4
Order 'guide pin .100"shd hd .100"ver - 64991-S20-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64991-S20-4-ND.
Send this link via E-Mail
Help With This Screen