EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S40-4
| Digi-Key Part Number | 53610-S40-4-ND |
200 |
2.21970 |
Extended Price
443.94 |
| Manufacturer Part Number | 53610-S40-4 | |||
| Description | EJC LTC.100"SHD HD.0100"VER 15GD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 53610-S40-4 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
53610 S40 4 53610S404 |
53610-S40-4 Specification Sheet
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S40-4 (53610-S40-4-ND)
Related parts:EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S40-4
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S40-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S40-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S40-6
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S40-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S40-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S14-4
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S14-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S14-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S14-6
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S14-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S14-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S16-4
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S16-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S16-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S16-6
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S16-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S16-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S20-4
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S20-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S20-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S20-6
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S20-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S20-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S26-4
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S26-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S26-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S26-6
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S26-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S26-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S34-4
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S34-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S34-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S34-6
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S34-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S34-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S50-4LF
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S50-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S50-4LF-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S50-4
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S50-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S50-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S50-6
Order 'ejc ltc.100"shd hd.0100"ver 15gd - 53610-S50-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S50-6-ND.
Send this link via E-Mail
Help With This Screen