LP.100"SHRD HDR .100" VERT 30GLD - 52601-G40-4
| Digi-Key Part Number | 52601-G40-4-ND |
300 |
1.27313 |
Extended Price
381.94 |
| Manufacturer Part Number | 52601-G40-4 | |||
| Description | LP.100"SHRD HDR .100" VERT 30GLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 52601-G40-4 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
52601 G40 4 52601G404 |
52601-G40-4 Specification Sheet
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G40-4 (52601-G40-4-ND)
Related parts:LP.100"SHRD HDR .100" VERT 30GLD - 52601-G40-4
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G40-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G40-4-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G10-4
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G10-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G10-4-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G16-4
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G16-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G16-4-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G26-4
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G26-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G26-4-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G30-4
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G30-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G30-4-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G34-4
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G34-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G34-4-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G40-4LF
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G40-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G40-4LF-ND.
LP.100"SHRD HDR .100 VERT 30GLD - 52601-G40-4RLF
Order 'lp.100"shrd hdr .100 vert 30gld - 52601-G40-4RLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G40-4RLF-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G40-4R
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G40-4R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G40-4R-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G40-6
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G40-6' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G40-6-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G44-4
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G44-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G44-4-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G50-4
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G50-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G50-4-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G60-4
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G60-4' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G60-4-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G10-4LF
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G10-4LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G10-4LF-ND.
LP.100"SHRD HDR .100" VERT 30GLD - 52601-G10-4R
Order 'lp.100"shrd hdr .100" vert 30gld - 52601-G10-4R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 52601-G10-4R-ND.
Send this link via E-Mail
Help With This Screen