Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 2MM 50POS VERT SMT - 155250-2200-RB - Connectors

Digi-Key Part Number 155250-2200-RB-ND
Price Break
100
Unit Price
11.32500
Extended Price
1132.50
Manufacturer Part Number155250-2200-RB
DescriptionCONN HEADER 2MM 50POS VERT SMT
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information155250-2200-RB
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.150" (3.80mm)
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Series1552
PackagingTray
Fastening TypeLatch Lock/Eject Hooks
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 50
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 155250 2200 RB
1552502200RB

155250-2200-RB Specification Sheet

Image of CONN HEADER 2MM 50POS VERT SMT - 155250-2200-RB

CONN HEADER 2MM 50POS VERT SMT - 155250-2200-RB (155250-2200-RB-ND) - Connectors

Related parts Connectors :
CONN HEADER 2MM 50POS VERT SMT - 155250-2200-RB
 Order 'conn header 2mm 50pos vert smt - 155250-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155250-2200-RB-ND.
CONN HEADER 2MM 50POS VERT SMT - 155250-2300-RB
 Order 'conn header 2mm 50pos vert smt - 155250-2300-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5109-ND.
CONN HEADER 2MM 6POS VERT SMT - 155206-2200-RB
 Order 'conn header 2mm 6pos vert smt - 155206-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155206-2200-RB-ND.
CONN HEADER 2MM 8POS VERT SMT - 155208-2200-RB
 Order 'conn header 2mm 8pos vert smt - 155208-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155208-2200-RB-ND.
CONN HEADER 2MM 10POS VERT SMT - 155210-2200-RB
 Order 'conn header 2mm 10pos vert smt - 155210-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155210-2200-RB-ND.
CONN HEADER 2MM 12POS VERT SMT - 155212-2200-RB
 Order 'conn header 2mm 12pos vert smt - 155212-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155212-2200-RB-ND.
CONN HEADER 2MM 16POS VERT SMT - 155216-2200-RB
 Order 'conn header 2mm 16pos vert smt - 155216-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155216-2200-RB-ND.
CONN HEADER 2MM 20POS VERT SMT - 155220-2200-RB
 Order 'conn header 2mm 20pos vert smt - 155220-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155220-2200-RB-ND.
CONN HEADER 2MM 22POS VERT SMT - 155222-2200-RB
 Order 'conn header 2mm 22pos vert smt - 155222-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155222-2200-RB-ND.
CONN HEADER 2MM 24POS VERT SMT - 155224-2200-RB
 Order 'conn header 2mm 24pos vert smt - 155224-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155224-2200-RB-ND.
CONN HEADER 2MM 26POS VERT SMT - 155226-2200-RB
 Order 'conn header 2mm 26pos vert smt - 155226-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155226-2200-RB-ND.
CONN HEADER 2MM 30POS VERT SMT - 155230-2200-RB
 Order 'conn header 2mm 30pos vert smt - 155230-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155230-2200-RB-ND.
CONN HEADER 2MM 40POS VERT SMT - 155240-2200-RB
 Order 'conn header 2mm 40pos vert smt - 155240-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155240-2200-RB-ND.
CONN HEADER 2MM 44POS VERT SMT - 155244-2200-RB
 Order 'conn header 2mm 44pos vert smt - 155244-2200-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155244-2200-RB-ND.
CONN HEADER 2MM 50POS VERT .112" - 155250-6202-RB
 Order 'conn header 2mm 50pos vert .112" - 155250-6202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155250-6202-RB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 2MM 50POS VERT .155" - 155250-6303-RB Next: CONN HEADER 2MM 50POS VERT SMT - 155250-2300-RB