CONN RECEPT 21POS 1MM SMD GOLD - DF9-21S-1V(69) - Connectors
| Digi-Key Part Number | DF9-21S-1V(69)-ND |
1000 |
.78500 |
Extended Price
785.00 |
| Manufacturer Part Number | DF9-21S-1V(69) | |||
| Description | CONN RECEPT 21POS 1MM SMD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9-21S-1V(69) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9 21S 1V 69 DF921S1V69 |
DF9-21S-1V(69) Specification Sheet
CONN RECEPT 21POS 1MM SMD GOLD - DF9-21S-1V(69) (DF9-21S-1V(69)-ND) - Connectors
Related parts Connectors :CONN RECEPT 21POS 1MM SMD GOLD - DF9-21S-1V(69)
Order 'conn recept 21pos 1mm smd gold - DF9-21S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-21S-1V(69)-ND.
CONN RECEPT 21POS 1MM SMD GOLD - DF9-21S-1V(54)
Order 'conn recept 21pos 1mm smd gold - DF9-21S-1V(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-21S-1V(54)-ND.
CONN HEADER 21POS 1MM SMD GOLD - DF9-21P-1V(69)
Order 'conn header 21pos 1mm smd gold - DF9-21P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-21P-1V(69)-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403CT-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10403TR-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(20)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2158-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403DKR-ND.
CONN RECEPT 23POS 1MM SMD GOLD - DF9-23S-1V(69)
Order 'conn recept 23pos 1mm smd gold - DF9-23S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-23S-1V(69)-ND.
CONN RECEPT 31POS 1MM SMD GOLD - DF9-31S-1V(69)
Order 'conn recept 31pos 1mm smd gold - DF9-31S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-31S-1V(69)-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10408CT-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10408TR-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10408DKR-ND.
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(59)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-51S-1V(59)-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9A-21S-1V(22)
Order 'conn recept 21pos 1mm smd tin - DF9A-21S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10375CT-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9A-21S-1V(22)
Order 'conn recept 21pos 1mm smd tin - DF9A-21S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10375TR-ND.
Send this link via E-Mail
Help With This Screen
