Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 2MM 26POS R/A .155" - 155226-5203-RB

Digi-Key Part Number 155226-5203-RB-ND
Price Break
100
Unit Price
4.99500
Extended Price
499.50
Manufacturer Part Number155226-5203-RB
DescriptionCONN HEADER 2MM 26POS R/A .155"
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information155226-5203-RB
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.150" (3.80mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Series1552
PackagingTray
Fastening TypeLatch Lock/Eject Hooks
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 26
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 155226 5203 RB
1552265203RB

155226-5203-RB Specification Sheet

Image of CONN HEADER 2MM 26POS R/A .155" - 155226-5203-RB

CONN HEADER 2MM 26POS R/A .155" - 155226-5203-RB (155226-5203-RB-ND)

Related parts:
CONN HEADER 2MM 26POS R/A .155" - 155226-5203-RB
 Order 'conn header 2mm 26pos r/a .155" - 155226-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155226-5203-RB-ND.
CONN HEADER 2MM 26POS R/A .155" - 155226-5303-RB
 Order 'conn header 2mm 26pos r/a .155" - 155226-5303-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5096-ND.
CONN HEADER 2MM 6POS R/A .155" - 155206-5203-RB
 Order 'conn header 2mm 6pos r/a .155" - 155206-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155206-5203-RB-ND.
CONN HEADER 2MM 8POS R/A .155" - 155208-5203-RB
 Order 'conn header 2mm 8pos r/a .155" - 155208-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155208-5203-RB-ND.
CONN HEADER 2MM 10POS R/A .155" - 155210-5203-RB
 Order 'conn header 2mm 10pos r/a .155" - 155210-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155210-5203-RB-ND.
CONN HEADER 2MM 12POS R/A .155" - 155212-5203-RB
 Order 'conn header 2mm 12pos r/a .155" - 155212-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155212-5203-RB-ND.
CONN HEADER 2MM 16POS R/A .155" - 155216-5203-RB
 Order 'conn header 2mm 16pos r/a .155" - 155216-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155216-5203-RB-ND.
CONN HEADER 2MM 20POS R/A .155" - 155220-5203-RB
 Order 'conn header 2mm 20pos r/a .155" - 155220-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155220-5203-RB-ND.
CONN HEADER 2MM 22POS R/A .155" - 155222-5203-RB
 Order 'conn header 2mm 22pos r/a .155" - 155222-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155222-5203-RB-ND.
CONN HEADER 2MM 24POS R/A .155" - 155224-5203-RB
 Order 'conn header 2mm 24pos r/a .155" - 155224-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155224-5203-RB-ND.
CONN HEADER 2MM 26POS R/A .112" - 155226-5202-RB
 Order 'conn header 2mm 26pos r/a .112" - 155226-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155226-5202-RB-ND.
CONN HEADER 2MM 30POS R/A .155" - 155230-5203-RB
 Order 'conn header 2mm 30pos r/a .155" - 155230-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155230-5203-RB-ND.
CONN HEADER 2MM 40POS R/A .155" - 155240-5203-RB
 Order 'conn header 2mm 40pos r/a .155" - 155240-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155240-5203-RB-ND.
CONN HEADER 2MM 44POS R/A .155" - 155244-5203-RB
 Order 'conn header 2mm 44pos r/a .155" - 155244-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155244-5203-RB-ND.
CONN HEADER 2MM 50POS R/A .155" - 155250-5203-RB
 Order 'conn header 2mm 50pos r/a .155" - 155250-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155250-5203-RB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 2MM 26POS R/A .112" - 155226-5302-RB Next: CONN HEADER 2MM 26POS R/A .155" - 155226-5303-RB