CONN HEADER 2MM 26POS R/A .112" - 155226-5202-RB
| Digi-Key Part Number | 155226-5202-RB-ND |
100 |
4.99500 |
Extended Price
499.50 |
| Manufacturer Part Number | 155226-5202-RB | |||
| Description | CONN HEADER 2MM 26POS R/A .112" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 155226-5202-RB |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.150" (3.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 1552 |
| Packaging | Tray |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
155226 5202 RB 1552265202RB |
155226-5202-RB Specification Sheet
CONN HEADER 2MM 26POS R/A .112" - 155226-5202-RB (155226-5202-RB-ND)
Related parts :CONN HEADER 2MM 26POS R/A .112" - 155226-5202-RB
Order 'conn header 2mm 26pos r/a .112" - 155226-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155226-5202-RB-ND.
CONN HEADER 2MM 26POS R/A .112" - 155226-5302-RB
Order 'conn header 2mm 26pos r/a .112" - 155226-5302-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5095-ND.
CONN HEADER 2MM 6POS R/A .112" - 155206-5202-RB
Order 'conn header 2mm 6pos r/a .112" - 155206-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155206-5202-RB-ND.
CONN HEADER 2MM 8POS R/A .112" - 155208-5202-RB
Order 'conn header 2mm 8pos r/a .112" - 155208-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155208-5202-RB-ND.
CONN HEADER 2MM 10POS R/A .112" - 155210-5202-RB
Order 'conn header 2mm 10pos r/a .112" - 155210-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155210-5202-RB-ND.
CONN HEADER 2MM 12POS R/A .112" - 155212-5202-RB
Order 'conn header 2mm 12pos r/a .112" - 155212-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155212-5202-RB-ND.
CONN HEADER 2MM 16POS R/A .112" - 155216-5202-RB
Order 'conn header 2mm 16pos r/a .112" - 155216-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155216-5202-RB-ND.
CONN HEADER 2MM 20POS R/A .112" - 155220-5202-RB
Order 'conn header 2mm 20pos r/a .112" - 155220-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155220-5202-RB-ND.
CONN HEADER 2MM 22POS R/A .112" - 155222-5202-RB
Order 'conn header 2mm 22pos r/a .112" - 155222-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155222-5202-RB-ND.
CONN HEADER 2MM 24POS R/A .112" - 155224-5202-RB
Order 'conn header 2mm 24pos r/a .112" - 155224-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155224-5202-RB-ND.
CONN HEADER 2MM 26POS R/A .155" - 155226-5203-RB
Order 'conn header 2mm 26pos r/a .155" - 155226-5203-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155226-5203-RB-ND.
CONN HEADER 2MM 30POS R/A .112" - 155230-5202-RB
Order 'conn header 2mm 30pos r/a .112" - 155230-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155230-5202-RB-ND.
CONN HEADER 2MM 40POS R/A .112" - 155240-5202-RB
Order 'conn header 2mm 40pos r/a .112" - 155240-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155240-5202-RB-ND.
CONN HEADER 2MM 44POS R/A .112" - 155244-5202-RB
Order 'conn header 2mm 44pos r/a .112" - 155244-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155244-5202-RB-ND.
CONN HEADER 2MM 50POS R/A .112" - 155250-5202-RB
Order 'conn header 2mm 50pos r/a .112" - 155250-5202-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 155250-5202-RB-ND.
Send this link via E-Mail
Help With This Screen