CONN HEADER 21POS 1MM SMD GOLD - DF9-21P-1V(69) - Connectors
| Digi-Key Part Number | DF9-21P-1V(69)-ND |
|
|
Extended Price
|
| Manufacturer Part Number | DF9-21P-1V(69) | |||
| Description | CONN HEADER 21POS 1MM SMD GOLD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9-21P-1V(69) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9 21P 1V 69 DF921P1V69 |
DF9-21P-1V(69) Specification Sheet
CONN HEADER 21POS 1MM SMD GOLD - DF9-21P-1V(69) (DF9-21P-1V(69)-ND) - Connectors
Related parts Connectors :CONN HEADER 21POS 1MM SMD GOLD - DF9-21P-1V(69)
Order 'conn header 21pos 1mm smd gold - DF9-21P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-21P-1V(69)-ND.
CONN HEADER 23POS 1MM SMD GOLD - DF9-23P-1V(69)
Order 'conn header 23pos 1mm smd gold - DF9-23P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-23P-1V(69)-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(32)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10415CT-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(32)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10415TR-ND.
CONN HEADER 51POS 1MM SMD GOLD - DF9-51P-1V(69)
Order 'conn header 51pos 1mm smd gold - DF9-51P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10420CT-ND.
CONN HEADER 51POS 1MM SMD GOLD - DF9-51P-1V(69)
Order 'conn header 51pos 1mm smd gold - DF9-51P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10420TR-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(20)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2170-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(32)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10415DKR-ND.
CONN HEADER 51POS 1MM SMD GOLD - DF9-51P-1V(69)
Order 'conn header 51pos 1mm smd gold - DF9-51P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10420DKR-ND.
CONN RECEPT 21POS 1MM SMD GOLD - DF9-21S-1V(69)
Order 'conn recept 21pos 1mm smd gold - DF9-21S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-21S-1V(69)-ND.
CONN HEADER 23POS 1MM SMD GOLD - DF9-23P-1V(54)
Order 'conn header 23pos 1mm smd gold - DF9-23P-1V(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-23P-1V(54)-ND.
CONN HEADER 51POS 1MM SMD GOLD - DF9-51P-1V(54)
Order 'conn header 51pos 1mm smd gold - DF9-51P-1V(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2175-ND.
CONN RECEPT 21POS 1MM SMD GOLD - DF9-21S-1V(54)
Order 'conn recept 21pos 1mm smd gold - DF9-21S-1V(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-21S-1V(54)-ND.
CONN HEADER 31POS 1MM SMD GOLD - DF9B-31P-1V(69)
Order 'conn header 31pos 1mm smd gold - DF9B-31P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-31P-1V(69)-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9A-21P-1V(22)
Order 'conn header 21pos 1mm smd tin - DF9A-21P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10363CT-ND.
Send this link via E-Mail
Help With This Screen
