CONN PLUG 60POS DUAL 0.5MM SMD - DF23C-60DP-0.5V(92) - Connectors
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Hirose Electric Co Ltd Plug, Outer Shroud Contacts - DF23C-60DP-0.5V(92)
| Digi-Key Part Number | DF23C-60DP-0.5V(92)-ND |
2000 |
.65000 |
Extended Price
1300.00 |
| Manufacturer Part Number | DF23C-60DP-0.5V(92) | |||
| Description | CONN PLUG 60POS DUAL 0.5MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF23C-60DP-0.5V(92) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.047" (1.20mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF23C 60DP 0 5V 92 DF23C60DP05V92 |
DF23C-60DP-0.5V(92) Specification Sheet
CONN PLUG 60POS DUAL 0.5MM SMD - DF23C-60DP-0.5V(92) (DF23C-60DP-0.5V(92)-ND) - Connectors
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Hirose Electric Co Ltd Plug, Outer Shroud Contacts - DF23C-60DP-0.5V(92)CONN PLUG 60POS DUAL 0.5MM SMD - DF23C-60DP-0.5V(92)
Order 'conn plug 60pos dual 0.5mm smd - DF23C-60DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-60DP-0.5V(92)-ND.
CONN PLUG 14POS DUAL 0.5MM SMD - DF23C-14DP-0.5V(92)
Order 'conn plug 14pos dual 0.5mm smd - DF23C-14DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-14DP-0.5V(92)-ND.
CONN PLUG 16POS DUAL 0.5MM SMD - DF23C-16DP-0.5V(92)
Order 'conn plug 16pos dual 0.5mm smd - DF23C-16DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-16DP-0.5V(92)-ND.
CONN PLUG 18POS DUAL 0.5MM SMD - DF23C-18DP-0.5V(92)
Order 'conn plug 18pos dual 0.5mm smd - DF23C-18DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-18DP-0.5V(92)-ND.
CONN PLUG 20POS DUAL 0.5MM SMD - DF23C-20DP-0.5V(92)
Order 'conn plug 20pos dual 0.5mm smd - DF23C-20DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-20DP-0.5V(92)-ND.
CONN PLUG 30POS DUAL 0.5MM SMD - DF23C-30DP-0.5V(92)
Order 'conn plug 30pos dual 0.5mm smd - DF23C-30DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-30DP-0.5V(92)-ND.
CONN PLUG 40POS DUAL 0.5MM SMD - DF23C-40DP-0.5V(92)
Order 'conn plug 40pos dual 0.5mm smd - DF23C-40DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-40DP-0.5V(92)-ND.
CONN PLUG 50POS DUAL 0.5MM SMD - DF23C-50DP-0.5V(92)
Order 'conn plug 50pos dual 0.5mm smd - DF23C-50DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-50DP-0.5V(92)-ND.
CONN PLUG 10POS DUAL 0.5MM SMD - DF23C-10DP-0.5V(92)
Order 'conn plug 10pos dual 0.5mm smd - DF23C-10DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-10DP-0.5V(92)-ND.
CONN PLUG 12POS DUAL 0.5MM SMD - DF23C-12DP-0.5V(92)
Order 'conn plug 12pos dual 0.5mm smd - DF23C-12DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-12DP-0.5V(92)-ND.
CONN PLUG 60POS DUAL 0.4MM SMD - DF18C-60DP-0.4V(81)
Order 'conn plug 60pos dual 0.4mm smd - DF18C-60DP-0.4V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18C-60DP-0.4V(81)-ND.
CONN PLUG 10POS DUAL 0.5MM SMD - DF23C-10DP-0.5V(51)
Order 'conn plug 10pos dual 0.5mm smd - DF23C-10DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-10DP-0.5V51-ND.
CONN PLUG 20POS DUAL 0.4MM SMD - DF18D-20DP-0.4V(81)
Order 'conn plug 20pos dual 0.4mm smd - DF18D-20DP-0.4V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18D-20DP-0.4V(81)-ND.
CONN PLUG 30POS DUAL 0.4MM SMD - DF18D-30DP-0.4V(81)
Order 'conn plug 30pos dual 0.4mm smd - DF18D-30DP-0.4V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18D-30DP-0.4V(81)-ND.
CONN PLUG 40POS DUAL 0.4MM SMD - DF18E-40DP-0.4V(81)
Order 'conn plug 40pos dual 0.4mm smd - DF18E-40DP-0.4V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18E-40DP-0.4V(81)-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Hirose Electric Co Ltd Plug, Outer Shroud Contacts - DF23C-60DP-0.5V(92)
Send this link via E-Mail
Help With This Screen
