CONN RECEPT 50POS DUAL 0.5MM SMD - DF23C-50DS-0.5V(51) - Connectors
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Hirose Electric Co Ltd Receptacle, Center Strip Contacts - DF23C-50DS-0.5V(51)
| Digi-Key Part Number | DF23C-50DS-0.5V51-ND |
2000 |
.66300 |
Extended Price
1326.00 |
| Manufacturer Part Number | DF23C-50DS-0.5V(51) | |||
| Description | CONN RECEPT 50POS DUAL 0.5MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF23C-50DS-0.5V(51) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.057" (1.45mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF23C 50DS 0 5V 51 DF23C50DS05V51 DF23C 50DS 0 5V51 ND DF23C50DS05V51ND DF23C-50DS-0.5V51 |
DF23C-50DS-0.5V(51) Specification Sheet
CONN RECEPT 50POS DUAL 0.5MM SMD - DF23C-50DS-0.5V(51) (DF23C-50DS-0.5V51-ND) - Connectors
Related parts Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Hirose Electric Co Ltd Receptacle, Center Strip Contacts - DF23C-50DS-0.5V(51)CONN RECEPT 50POS DUAL 0.5MM SMD - DF23C-50DS-0.5V(51)
Order 'conn recept 50pos dual 0.5mm smd - DF23C-50DS-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-50DS-0.5V51-ND.
CONN RECEPT 10POS DUAL 0.5MM SMD - DF23C-10DS-0.5V(51)
Order 'conn recept 10pos dual 0.5mm smd - DF23C-10DS-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-10DS-0.5V51-ND.
CONN RECEPT 16POS DUAL 0.5MM SMD - DF23C-16DS-0.5V(51)
Order 'conn recept 16pos dual 0.5mm smd - DF23C-16DS-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-16DS-0.5V(51)-ND.
CONN RECEPT 20POS DUAL 0.5MM SMD - DF23C-20DS-0.5V(51)
Order 'conn recept 20pos dual 0.5mm smd - DF23C-20DS-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-20DS-0.5V51-ND.
CONN RECEPT 30POS DUAL 0.5MM SMD - DF23C-30DS-0.5V(51)
Order 'conn recept 30pos dual 0.5mm smd - DF23C-30DS-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-30DS-0.5V51-ND.
CONN RECEPT 40POS DUAL 0.5MM SMD - DF23C-40DS-0.5V(51)
Order 'conn recept 40pos dual 0.5mm smd - DF23C-40DS-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-40DS-0.5V51-ND.
CONN RECEPT 50POS DUAL 0.4MM SMD - DF18C-50DS-0.4V(81)
Order 'conn recept 50pos dual 0.4mm smd - DF18C-50DS-0.4V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18C-50DS-0.4V(81)-ND.
CONN PLUG 50POS DUAL 0.5MM SMD - DF23C-50DP-0.5V(92)
Order 'conn plug 50pos dual 0.5mm smd - DF23C-50DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-50DP-0.5V(92)-ND.
CONN PLUG 10POS DUAL 0.5MM SMD - DF23C-10DP-0.5V(51)
Order 'conn plug 10pos dual 0.5mm smd - DF23C-10DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-10DP-0.5V51-ND.
CONN PLUG 14POS DUAL 0.5MM SMD - DF23C-14DP-0.5V(92)
Order 'conn plug 14pos dual 0.5mm smd - DF23C-14DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-14DP-0.5V(92)-ND.
CONN PLUG 16POS DUAL 0.5MM SMD - DF23C-16DP-0.5V(92)
Order 'conn plug 16pos dual 0.5mm smd - DF23C-16DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-16DP-0.5V(92)-ND.
CONN PLUG 18POS DUAL 0.5MM SMD - DF23C-18DP-0.5V(92)
Order 'conn plug 18pos dual 0.5mm smd - DF23C-18DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-18DP-0.5V(92)-ND.
CONN PLUG 20POS DUAL 0.5MM SMD - DF23C-20DP-0.5V(92)
Order 'conn plug 20pos dual 0.5mm smd - DF23C-20DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-20DP-0.5V(92)-ND.
CONN PLUG 30POS DUAL 0.5MM SMD - DF23C-30DP-0.5V(92)
Order 'conn plug 30pos dual 0.5mm smd - DF23C-30DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-30DP-0.5V(92)-ND.
CONN PLUG 40POS DUAL 0.5MM SMD - DF23C-40DP-0.5V(92)
Order 'conn plug 40pos dual 0.5mm smd - DF23C-40DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-40DP-0.5V(92)-ND.
Options for Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Hirose Electric Co Ltd Receptacle, Center Strip Contacts - DF23C-50DS-0.5V(51)
Send this link via E-Mail
Help With This Screen
