CONN 50POS FMALE UNASSEM M SER - 6-203738-2 - Connectors
| Digi-Key Part Number | 6-203738-2-ND |
200 |
40.72500 |
Extended Price
8145.00 |
| Manufacturer Part Number | 6-203738-2 | |||
| Description | CONN 50POS FMALE UNASSEM M SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-203738-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | Block |
| Connector Type | Receptacle Housing |
| Connector Usage | Signal Circuits |
| Features | Jackscrews |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | - |
| Pitch | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 203738 2 62037382 |
6-203738-2 Specification Sheet
CONN 50POS FMALE UNASSEM M SER - 6-203738-2 (6-203738-2-ND) - Connectors
Related parts Connectors :CONN 50POS FMALE UNASSEM M SER - 6-203738-2
Order 'conn 50pos fmale unassem m ser - 6-203738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-203738-2-ND.
CONN 50POS FMALE UNASSEM M SER - 5-203738-0
Order 'conn 50pos fmale unassem m ser - 5-203738-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-203738-0-ND.
CONN 50POS MALE UNASSEM M SER - 5-203738-3
Order 'conn 50pos male unassem m ser - 5-203738-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-203738-3-ND.
CONN 34POS FMALE UNASSEM M SER - 6-203736-0
Order 'conn 34pos fmale unassem m ser - 6-203736-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-203736-0-ND.
CONN RECEPT CPC 10POS REV SER 6 - 213893-2
Order 'conn recept cpc 10pos rev ser 6 - 213893-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25785-ND.
CONN RECEPT CPC 10POS REV SER 6 - 213894-2
Order 'conn recept cpc 10pos rev ser 6 - 213894-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25786-ND.
CONN 34POS FMALE UNASSEM M SER - 3-203736-9
Order 'conn 34pos fmale unassem m ser - 3-203736-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-203736-9-ND.
CONN PLUG SHED 37POS 2PRW 30AWG - 6-1589474-2
Order 'conn plug shed 37pos 2prw 30awg - 6-1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589474-2-ND.
CONN LEAD ASSY DBL-END 20AWG 6" - 860529-2
Order 'conn lead assy dbl-end 20awg 6" - 860529-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 860529-2-ND.
CONN RCPT POSTED 26POS PANEL MT - 6-205511-2
Order 'conn rcpt posted 26pos panel mt - 6-205511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-205511-2-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119216-6
Order 'amp pace conn 50pos 100x200c/l - 3-119216-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119216-6-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119738-6
Order 'amp pace conn 50pos 100x200c/l - 3-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119738-6-ND.
CONN CARDEDGE 22DL POS .100 GOLD - 6-1437269-2
Order 'conn cardedge 22dl pos .100 gold - 6-1437269-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437269-2-ND.
CONN PLUG CPC 13POS STD SER 4 - 211824-2
Order 'conn plug cpc 13pos std ser 4 - 211824-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211824-2-ND.
CONN PLUG CPC 4POS STD SER 1 - 796094-2
Order 'conn plug cpc 4pos std ser 1 - 796094-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796094-2-ND.
Send this link via E-Mail
Help With This Screen
