CONN 34POS FMALE UNASSEM M SER - 6-203736-0
| Digi-Key Part Number | 6-203736-0-ND |
100 |
22.11000 |
Extended Price
2211.00 |
| Manufacturer Part Number | 6-203736-0 | |||
| Description | CONN 34POS FMALE UNASSEM M SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-203736-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | Block |
| Connector Type | Receptacle Housing |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 34 |
| Number of Rows | - |
| Pitch | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 203736 0 62037360 |
6-203736-0 Specification Sheet
CONN 34POS FMALE UNASSEM M SER - 6-203736-0 (6-203736-0-ND)
Related parts :CONN 34POS FMALE UNASSEM M SER - 6-203736-0
Order 'conn 34pos fmale unassem m ser - 6-203736-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-203736-0-ND.
CONN 34POS FMALE UNASSEM M SER - 3-203736-9
Order 'conn 34pos fmale unassem m ser - 3-203736-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-203736-9-ND.
CONN 50POS FMALE UNASSEM M SER - 5-203738-0
Order 'conn 50pos fmale unassem m ser - 5-203738-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-203738-0-ND.
CONN 50POS FMALE UNASSEM M SER - 6-203738-2
Order 'conn 50pos fmale unassem m ser - 6-203738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-203738-2-ND.
CONN SOCKET 34POS R/A M SER - 1-213806-0
Order 'conn socket 34pos r/a m ser - 1-213806-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-213806-0-ND.
CONN PLUG 60POS VERT .5MM TIN - 6-316117-0
Order 'conn plug 60pos vert .5mm tin - 6-316117-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-316117-0-ND.
0.5 FS CONN REC ASSY 60P O/T - 6-353159-0
Order '0.5 fs conn rec assy 60p o/t - 6-353159-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353159-0-ND.
0.5 FS CONN TAB ASSY 60P O/T - 6-353164-0
Order '0.5 fs conn tab assy 60p o/t - 6-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353164-0-ND.
CONN RECEPT 100POS .050 VERT SMD - 6-104652-0
Order 'conn recept 100pos .050 vert smd - 6-104652-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31855-ND.
CONN HEADER 100POS .050 VERT SMD - 6-104656-0
Order 'conn header 100pos .050 vert smd - 6-104656-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33541-ND.
CONN HEADER 100POS .050 VERT SMD - 6-104693-0
Order 'conn header 100pos .050 vert smd - 6-104693-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33545-ND.
CONN CARDEDGE 20DL POS .100 GOLD - 6-1437269-0
Order 'conn cardedge 20dl pos .100 gold - 6-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437269-0-ND.
CONN HEADER FEMALE 5POS 3A PCB - 6-1437719-0
Order 'conn header female 5pos 3a pcb - 6-1437719-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437719-0-ND.
CONN RECEPT CPC 10POS REV SER 6 - 213893-2
Order 'conn recept cpc 10pos rev ser 6 - 213893-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25785-ND.
CONN RECEPT CPC 10POS REV SER 6 - 213894-2
Order 'conn recept cpc 10pos rev ser 6 - 213894-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25786-ND.
Send this link via E-Mail
Help With This Screen
