CONN 50POS MALE UNASSEM M SER - 5-203738-3 - Connectors, Interconnects
| Digi-Key Part Number | 5-203738-3-ND |
100 |
32.68500 |
Extended Price
3268.50 |
| Manufacturer Part Number | 5-203738-3 | |||
| Description | CONN 50POS MALE UNASSEM M SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5-203738-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Style | Block |
| Connector Type | Plug Housing |
| Connector Usage | Signal Circuits |
| Features | Jackscrews |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | - |
| Pitch | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 203738 3 52037383 |
5-203738-3 Specification Sheet
CONN 50POS MALE UNASSEM M SER - 5-203738-3 (5-203738-3-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN 50POS MALE UNASSEM M SER - 5-203738-3
Order 'conn 50pos male unassem m ser - 5-203738-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-203738-3-ND.
CONN 50POS FMALE UNASSEM M SER - 5-203738-0
Order 'conn 50pos fmale unassem m ser - 5-203738-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-203738-0-ND.
CONN 50POS FMALE UNASSEM M SER - 6-203738-2
Order 'conn 50pos fmale unassem m ser - 6-203738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-203738-2-ND.
CONN HEADER 20POS .050" GOLD SMD - 5-104655-3
Order 'conn header 20pos .050" gold smd - 5-104655-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31866-ND.
CONN HEADER 30POS .050 VERT SMD - 5-104656-3
Order 'conn header 30pos .050 vert smd - 5-104656-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33537-ND.
CONN HEADER 2.5MM VERT 3POS REEL - 5-1376492-3
Order 'conn header 2.5mm vert 3pos reel - 5-1376492-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1376492-3-ND.
CONN HEADER BRKWAY 6POS DL .100 - 5-146254-3
Order 'conn header brkway 6pos dl .100 - 5-146254-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-146254-3-ND.
CONN HEADER VERT .100 4POS 15AU - 5-104363-3
Order 'conn header vert .100 4pos 15au - 5-104363-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32565-ND.
CONN HEADER VERT .100 5POS 30AU - 5-103414-3
Order 'conn header vert .100 5pos 30au - 5-103414-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32981-ND.
CONN HEADER VERT 5POS PCB TIN - 5-103080-3
Order 'conn header vert 5pos pcb tin - 5-103080-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32982-ND.
CONN HEADER VERT .100 6POS 15AU - 5-102202-3
Order 'conn header vert .100 6pos 15au - 5-102202-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32984-ND.
CONN HEADER RTANG 5POS PCB TIN - 5-102523-3
Order 'conn header rtang 5pos pcb tin - 5-102523-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33014-ND.
CONN HEADER VERT .100 10POS 30AU - 5-103168-3
Order 'conn header vert .100 10pos 30au - 5-103168-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33040-ND.
CONN HEADER VERT .100 10POS 15AU - 5-102618-3
Order 'conn header vert .100 10pos 15au - 5-102618-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33041-ND.
CONN HEADER VERT .100 14POS TIN - 5-87589-3
Order 'conn header vert .100 14pos tin - 5-87589-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33048-ND.
Send this link via E-Mail
Help With This Screen
