CONN 50POS FMALE UNASSEM M SER - 5-203738-0 - Connectors, Interconnects
| Digi-Key Part Number | 5-203738-0-ND |
200 |
19.50000 |
Extended Price
3900.00 |
| Manufacturer Part Number | 5-203738-0 | |||
| Description | CONN 50POS FMALE UNASSEM M SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5-203738-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Style | Block |
| Connector Type | Receptacle Housing |
| Connector Usage | Signal Circuits |
| Features | Jackscrews |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | - |
| Pitch | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 203738 0 52037380 |
5-203738-0 Specification Sheet
CONN 50POS FMALE UNASSEM M SER - 5-203738-0 (5-203738-0-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN 50POS FMALE UNASSEM M SER - 5-203738-0
Order 'conn 50pos fmale unassem m ser - 5-203738-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-203738-0-ND.
CONN 50POS MALE UNASSEM M SER - 5-203738-3
Order 'conn 50pos male unassem m ser - 5-203738-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-203738-3-ND.
CONN 50POS FMALE UNASSEM M SER - 6-203738-2
Order 'conn 50pos fmale unassem m ser - 6-203738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-203738-2-ND.
CONN 34POS FMALE UNASSEM M SER - 6-203736-0
Order 'conn 34pos fmale unassem m ser - 6-203736-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-203736-0-ND.
CONN 34POS FMALE UNASSEM M SER - 3-203736-9
Order 'conn 34pos fmale unassem m ser - 3-203736-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-203736-9-ND.
CONN RECEPT CPC 3POS REV SER 5 - 213889-2
Order 'conn recept cpc 3pos rev ser 5 - 213889-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25781-ND.
CONN RECEPT CPC 3POS REV SER 5 - 213890-2
Order 'conn recept cpc 3pos rev ser 5 - 213890-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25782-ND.
CONN PLUG CPC 3POS REV SER 5 - 213905-1
Order 'conn plug cpc 3pos rev ser 5 - 213905-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25783-ND.
CONN D-SUB PIN 16.54MM SOLDER - 5-745287-0
Order 'conn d-sub pin 16.54mm solder - 5-745287-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34117-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 5-749611-5
Order 'conn 50pos .05 amplmt recp pnlmt - 5-749611-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33508-ND.
CONN 50POS .05 AMPLMT RECP PNLMT - 5-750640-1
Order 'conn 50pos .05 amplmt recp pnlmt - 5-750640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33509-ND.
CONN RCPT 50POS.050 DUAL W/LATCH - 5-487937-0
Order 'conn rcpt 50pos.050 dual w/latch - 5-487937-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-487937-0-ND.
CONN PLUG 15POS DL 30AWG 60" - 5-1589473-0
Order 'conn plug 15pos dl 30awg 60" - 5-1589473-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1589473-0-ND.
CONN HEADER BRKWY 100PS STR GOLD - 5-826632-0
Order 'conn header brkwy 100ps str gold - 5-826632-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-826632-0-ND.
CONN HEADER 3MM 20POS DUAL TIN - 5-794630-0
Order 'conn header 3mm 20pos dual tin - 5-794630-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33228-ND.
Send this link via E-Mail
Help With This Screen
