CONN 6POS FMAL UNASSEMBLED M SER - 3-203731-1 - Connectors
| Digi-Key Part Number | 3-203731-1-ND |
100 |
33.85500 |
Extended Price
3385.50 |
| Manufacturer Part Number | 3-203731-1 | |||
| Description | CONN 6POS FMAL UNASSEMBLED M SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-203731-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Blue |
| Connector Style | Block |
| Connector Type | Receptacle Housing |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 6 |
| Number of Rows | - |
| Pitch | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 203731 1 32037311 |
3-203731-1 Specification Sheet
CONN 6POS FMAL UNASSEMBLED M SER - 3-203731-1 (3-203731-1-ND) - Connectors
Related parts Connectors :CONN 6POS FMAL UNASSEMBLED M SER - 3-203731-1
Order 'conn 6pos fmal unassembled m ser - 3-203731-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-203731-1-ND.
CONN RECEPT CPC 3POS REV SER 3 - 206425-1
Order 'conn recept cpc 3pos rev ser 3 - 206425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16015-ND.
CONN RECEPT CPC 7POS REV SER 3 - 206227-1
Order 'conn recept cpc 7pos rev ser 3 - 206227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16016-ND.
CONN PLUG CPC 3POS REV SER 3 - 206426-1
Order 'conn plug cpc 3pos rev ser 3 - 206426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16019-ND.
CONN PLUG CPC 7POS REV SER 3 - 206226-1
Order 'conn plug cpc 7pos rev ser 3 - 206226-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16020-ND.
CONN RECEPT CPC 3POS STD SER 3 - 208495-1
Order 'conn recept cpc 3pos std ser 3 - 208495-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16070-ND.
CONN PLUG CPC 3POS STD SER 3 - 208494-1
Order 'conn plug cpc 3pos std ser 3 - 208494-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16071-ND.
CONN RECEPT CPC 7POS STD SER 3 - 208483-1
Order 'conn recept cpc 7pos std ser 3 - 208483-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16072-ND.
CONN PLUG CPC 7POS STD SER 3 - 208482-1
Order 'conn plug cpc 7pos std ser 3 - 208482-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16073-ND.
CONN RECEPT CPC 7POS REV SER 3 - 208485-1
Order 'conn recept cpc 7pos rev ser 3 - 208485-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16074-ND.
CONN PLUG CPC 7POS REV SER 3 - 208484-1
Order 'conn plug cpc 7pos rev ser 3 - 208484-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16075-ND.
CONN RECEPT CPC 7POS STD SER 3 - 206137-1
Order 'conn recept cpc 7pos std ser 3 - 206137-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1682-ND.
CONN RECEPT CPC 3POS STD SER 3 - 206207-1
Order 'conn recept cpc 3pos std ser 3 - 206207-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1683-ND.
CONN PLUG CPC 7POS STD SER 3 - 206136-1
Order 'conn plug cpc 7pos std ser 3 - 206136-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1686-ND.
CONN PLUG CPC 3POS REV SER 3 - 208496-1
Order 'conn plug cpc 3pos rev ser 3 - 208496-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25052-ND.
Send this link via E-Mail
Help With This Screen
