CONN 34POS RCPT CABLE KIT VERT - 203959-6 - Connectors
Backplane - Housing Connector Tyco Electronics Receptacle Housing Jackscrews 203959-6
| Digi-Key Part Number | 203959-6-ND |
100 |
20.59500 |
Extended Price
2059.50 |
| Manufacturer Part Number | 203959-6 | |||
| Description | CONN 34POS RCPT CABLE KIT VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 203959-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Style | Block |
| Connector Type | Receptacle Housing |
| Connector Usage | Signal Circuits |
| Features | Jackscrews |
| Mounting Type | Panel |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Pitch | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
203959 6 2039596 |
203959-6 Specification Sheet
CONN 34POS RCPT CABLE KIT VERT - 203959-6 (203959-6-ND) - Connectors
Related parts Backplane - Housing Connector Tyco Electronics Receptacle Housing Jackscrews 203959-6CONN 34POS RCPT CABLE KIT VERT - 203959-6
Order 'conn 34pos rcpt cable kit vert - 203959-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 203959-6-ND.
CONN RCPT 6POS .156 VERT - 87982-6
Order 'conn rcpt 6pos .156 vert - 87982-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87982-6-ND.
CONN RCPT 51POS DUAL VERT SMD - 6-1589484-7
Order 'conn rcpt 51pos dual vert smd - 6-1589484-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589484-7-ND.
CONN SOCKET RCPT .014-.026 TIN - 50863-6
Order 'conn socket rcpt .014-.026 tin - 50863-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24853-ND.
CONN SOCKET RCPT .014-.026 30AU - 50462-6
Order 'conn socket rcpt .014-.026 30au - 50462-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24862-ND.
CONN SOCKET RCPT .026-.033 TIN - 50864-6
Order 'conn socket rcpt .026-.033 tin - 50864-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24870-ND.
CONN SOCKET RCPT .034-.041 TIN - 50865-6
Order 'conn socket rcpt .034-.041 tin - 50865-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24884-ND.
CONN SOCKET RCPT .042-.049 TIN - 50871-6
Order 'conn socket rcpt .042-.049 tin - 50871-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29083-ND.
CONN SOCKET RCPT .026-.033 TIN - 5050864-6
Order 'conn socket rcpt .026-.033 tin - 5050864-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32377-ND.
CONN SOCKET RCPT .014-.026 TIN - 5050863-6
Order 'conn socket rcpt .014-.026 tin - 5050863-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32381-ND.
CONN SOCKET RCPT .034-.041 TIN - 5050865-6
Order 'conn socket rcpt .034-.041 tin - 5050865-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32894-ND.
CONN SOCKET RCPT .042-.049 TIN - 5050871-6
Order 'conn socket rcpt .042-.049 tin - 5050871-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32895-ND.
CONN HDI PLUG 330POS 3ROW VERT - 533294-6
Order 'conn hdi plug 330pos 3row vert - 533294-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 533294-6-ND.
CONN HDI PLUG 135POS 3ROW VERT - 5532433-6
Order 'conn hdi plug 135pos 3row vert - 5532433-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532433-6-ND.
CONN HDI PLUG 180POS 4ROW VERT - 5532436-6
Order 'conn hdi plug 180pos 4row vert - 5532436-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5532436-6-ND.
Options for Backplane - Housing Connector Tyco Electronics Receptacle Housing Jackscrews 203959-6
Send this link via E-Mail
Help With This Screen
