CONN HOUSING 72POS .100 DOUBLE - 65846-035LF - Connectors
| Digi-Key Part Number | 65846-035LF-ND |
200 |
3.54360 |
Extended Price
708.72 |
| Manufacturer Part Number | 65846-035LF | |||
| Description | CONN HOUSING 72POS .100 DOUBLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 65846-035LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Series | Mini-PV |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | Polarizing Key |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
65846 035LF 65846035LF |
65846-035LF Specification Sheet
CONN HOUSING 72POS .100 DOUBLE - 65846-035LF (65846-035LF-ND) - Connectors
Related parts Connectors:CONN HOUSING 72POS .100 DOUBLE - 65846-035LF
Order 'conn housing 72pos .100 double - 65846-035LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-035LF-ND.
CONN HOUSING 24POS .100 DOUBLE - 65846-001LF
Order 'conn housing 24pos .100 double - 65846-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-001LF-ND.
CONN HOUSING 30POS .100 DOUBLE - 65846-002LF
Order 'conn housing 30pos .100 double - 65846-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-002LF-ND.
CONN HOUSING 38POS .100 DOUBLE - 65846-003LF
Order 'conn housing 38pos .100 double - 65846-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-003LF-ND.
CONN HOUSING 44POS .100 DOUBLE - 65846-004LF
Order 'conn housing 44pos .100 double - 65846-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-004LF-ND.
CONN HOUSING 54POS .100 DOUBLE - 65846-005LF
Order 'conn housing 54pos .100 double - 65846-005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-005LF-ND.
CONN HOUSING 20POS .100 DOUBLE - 65846-006LF
Order 'conn housing 20pos .100 double - 65846-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-006LF-ND.
CONN HOUSING 14POS .100 DOUBLE - 65846-007LF
Order 'conn housing 14pos .100 double - 65846-007LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-007LF-ND.
CONN HOUSING 18POS .100 DOUBLE - 65846-008LF
Order 'conn housing 18pos .100 double - 65846-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-008LF-ND.
CONN HOUSING 64POS .100 DOUBLE - 65846-009LF
Order 'conn housing 64pos .100 double - 65846-009LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-009LF-ND.
CONN HOUSING 10POS .100 DOUBLE - 65846-010LF
Order 'conn housing 10pos .100 double - 65846-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-010LF-ND.
CONN HOUSING 16POS .100 DOUBLE - 65846-011LF
Order 'conn housing 16pos .100 double - 65846-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-011LF-ND.
CONN HOUSING 50POS .100 DOUBLE - 65846-012LF
Order 'conn housing 50pos .100 double - 65846-012LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-012LF-ND.
CONN HOUSING 60POS .100 DOUBLE - 65846-013LF
Order 'conn housing 60pos .100 double - 65846-013LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-013LF-ND.
CONN HOUSING 4POS .100 DOUBLE - 65846-014LF
Order 'conn housing 4pos .100 double - 65846-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65846-014LF-ND.
Send this link via E-Mail
Help With This Screen