CONN RCPT 25POS .100 UNLOADED - 2-103688-4 - Connectors
| Digi-Key Part Number | 2-103688-4-ND |
500 |
.95784 |
Extended Price
478.92 |
| Manufacturer Part Number | 2-103688-4 | |||
| Description | CONN RCPT 25POS .100 UNLOADED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-103688-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® MTE |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 103688 4 21036884 |
CONN RCPT 25POS .100 UNLOADED - 2-103688-4 (2-103688-4-ND) - Connectors
Related parts Connectors:CONN RCPT 25POS .100 UNLOADED - 2-103688-4
Order 'conn rcpt 25pos .100 unloaded - 2-103688-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-103688-4-ND.
CONN RECEPT 25POS .100 UNLOADED - 2-103648-4
Order 'conn recept 25pos .100 unloaded - 2-103648-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-103648-4-ND.
CONN RCPT 25POS .100 VERT - 2-534237-3
Order 'conn rcpt 25pos .100 vert - 2-534237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-534237-3-ND.
CONN RCPT 25POS 30AWG 18IN - 2-1589477-4
Order 'conn rcpt 25pos 30awg 18in - 2-1589477-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1589477-4-ND.
CONN RCPT 5POS .100 POLAR TIN - 103968-4
Order 'conn rcpt 5pos .100 polar tin - 103968-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103968-4-ND.
CONN RCPT 15POS .100 GOLD - 1-535584-4
Order 'conn rcpt 15pos .100 gold - 1-535584-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535584-4-ND.
CONN RCPT 25POS DL 30AWG 12" - 1589477-4
Order 'conn rcpt 25pos dl 30awg 12" - 1589477-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1589477-4-ND.
CONN RCPT 14POS .100 GOLD - 1-641191-4
Order 'conn rcpt 14pos .100 gold - 1-641191-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641191-4-ND.
CONN RCPT 14POS .100 GOLD - 1-641193-4
Order 'conn rcpt 14pos .100 gold - 1-641193-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641193-4-ND.
CONN HEADER 50POS .100" DUAL - 2-103233-4
Order 'conn header 50pos .100" dual - 2-103233-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-103233-4-ND.
CONN RCPT 22POS .100 VERT - 2-534237-0
Order 'conn rcpt 22pos .100 vert - 2-534237-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-534237-0-ND.
CONN RCPT 24POS .100 VERT - 2-534237-2
Order 'conn rcpt 24pos .100 vert - 2-534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-534237-2-ND.
CONN RCPT 24POS 18AWG MTA156 - 2-640426-4
Order 'conn rcpt 24pos 18awg mta156 - 2-640426-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-640426-4-ND.
CONN RCPT 60POS .100 VERT DUAL - 534972-4
Order 'conn rcpt 60pos .100 vert dual - 534972-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534972-4-ND.
CONN RECEPT 15POS .100 UNLOADED - 1-103648-4
Order 'conn recept 15pos .100 unloaded - 1-103648-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103648-4-ND.
Send this link via E-Mail
Help With This Screen