QKE PCB - 65494-013
Gold Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect FCI Ribbon Cable 65494-013
| Digi-Key Part Number | 65494-013-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 65494-013 | |||
| Description | QKE PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect FCI Ribbon Cable 65494-013
| Technical/Catalog Information | 65494-013 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Ribbon Cable |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | 0.200" (5.08mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Contact Finish Thickness | Flash |
| Number of Positions | 40 |
| Wire Gauge | - |
| Cable Termination | IDC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
65494 013 65494013 |
65494-013 Specification Sheet
QKE PCB - 65494-013 (65494-013-ND)
Related parts Gold Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect FCI Ribbon Cable 65494-013QKE PCB - 65494-010LF
Order 'qke pcb - 65494-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-010LF-ND.
QKE PCB - 65494-014LF
Order 'qke pcb - 65494-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-014LF-ND.
QKE PCB - 65494-030LF
Order 'qke pcb - 65494-030LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-030LF-ND.
QKE PCB - 65494-010
Order 'qke pcb - 65494-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-010-ND.
QKE PCB - 65494-011
Order 'qke pcb - 65494-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-011-ND.
QKE PCB - 65494-012
Order 'qke pcb - 65494-012' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-012-ND.
QKE PCB - 65494-013
Order 'qke pcb - 65494-013' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-013-ND.
QKE PCB - 65494-014
Order 'qke pcb - 65494-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-014-ND.
QKE PCB - 65494-016
Order 'qke pcb - 65494-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-016-ND.
QKE PCB - 65494-017
Order 'qke pcb - 65494-017' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-017-ND.
QKE PCB - 65494-018
Order 'qke pcb - 65494-018' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-018-ND.
QKE PCB - 65494-022
Order 'qke pcb - 65494-022' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-022-ND.
QKE PCB - 65494-029
Order 'qke pcb - 65494-029' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-029-ND.
QKE PCB - 65494-030
Order 'qke pcb - 65494-030' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-030-ND.
QKE PCB - 65494-009
Order 'qke pcb - 65494-009' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65494-009-ND.
Options for Gold Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect FCI Ribbon Cable 65494-013
Send this link via E-Mail
Help With This Screen
