CRIMP TOOL FOR SXA-001T-P0.6 - YC-692R
| Digi-Key Part Number | YC-692R-ND |
1 |
465.39000 |
Extended Price
465.39 |
| Manufacturer Part Number | YC-692R | |||
| Description | CRIMP TOOL FOR SXA-001T-P0.6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC-692R |
| Vendor | JST |
| Category | Connectors |
| Other Names |
YC 692R YC692R |
CRIMP TOOL FOR SXA-001T-P0.6 - YC-692R (YC-692R-ND)
Related parts:CRIMP TOOL FOR SXA-001T-P0.6 - YC-692R
Order 'crimp tool for sxa-001t-p0.6 - YC-692R' online from Digi-Key. Manufactured by JST. Digi-Key part number YC-692R-ND.
CRIMP TOOL FOR SXA-001T-P0.6 - YC-701R
Order 'crimp tool for sxa-001t-p0.6 - YC-701R' online from Digi-Key. Manufactured by JST. Digi-Key part number YC-701R-ND.
CRIMP TOOL - YC-110R
Order 'crimp tool - YC-110R' online from Digi-Key. Manufactured by JST. Digi-Key part number YC-110R-ND.
6 POSITION CRIMP TOOL WITH DIE - 2-231652-8
Order '6 position crimp tool with die - 2-231652-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9901-ND.
TOOL 6POS CRIMP MOD PLUGS OFFSET - 2-231652-6
Order 'tool 6pos crimp mod plugs offset - 2-231652-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9930-ND.
TOOL LONG SLIMNOSE SMOOTH JAW 6" - S324E
Order 'tool long slimnose smooth jaw 6" - S324E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1004-ND.
TOOL NEEDLE NOSE CURVD SMOOTH 6" - S240E
Order 'tool needle nose curvd smooth 6" - S240E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1005-ND.
TOOL LONG NOSE SERRATED JAW 6" - 631
Order 'tool long nose serrated jaw 6" - 631' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1019-ND.
TOOL LONG NOSE SMOOTH JAW 6" - S220E
Order 'tool long nose smooth jaw 6" - S220E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number S220E-ND.
TOOL CUTTER DIAG OVAL FLUSH 6" - 611
Order 'tool cutter diag oval flush 6" - 611' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1018-ND.
CONN CONTACT XA 28-22 AWG - SXA-001T-P0.6
Order 'conn contact xa 28-22 awg - SXA-001T-P0.6' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1904-1-ND.
CONN CONTACT XA 28-22 AWG - SXA-001T-P0.6
Order 'conn contact xa 28-22 awg - SXA-001T-P0.6' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1904-2-ND.
CONN CONTACT XA 26-22AWG TIN - SXA-001T-P0.6L
Order 'conn contact xa 26-22awg tin - SXA-001T-P0.6L' online from Digi-Key. Manufactured by JST. Digi-Key part number SXA-001T-P0.6L-ND.
SERIES 152 CRIMPING TOOL - 66A30545-00-00
Order 'series 152 crimping tool - 66A30545-00-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 66A30545-00-00-ND.
RS-232 CONNT KIT W/CRIMP TOOL - 787053-2
Order 'rs-232 connt kit w/crimp tool - 787053-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787053-2-ND.
Send this link via E-Mail
Help With This Screen