CONN KEYING PIN COMB GUIDE - 531713-4
| Digi-Key Part Number | 531713-4-ND |
200 |
12.00000 |
Extended Price
2400.00 |
| Manufacturer Part Number | 531713-4 | |||
| Description | CONN KEYING PIN COMB GUIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 531713-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Accessory Type | Keying Plug |
| For Use With/Related Products | Box Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
531713 4 5317134 |
531713-4 Specification Sheet
CONN KEYING PIN COMB GUIDE - 531713-4 (531713-4-ND)
Related parts :CONN KEYING PIN COMB GUIDE - 531713-4
Order 'conn keying pin comb guide - 531713-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531713-4-ND.
CONN KEYING PIN COMB GUIDE - 531713-2
Order 'conn keying pin comb guide - 531713-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531713-2-ND.
CONN KEY PLUG CPC SERIES 3&4 PIN - 207597-1
Order 'conn key plug cpc series 3&4 pin - 207597-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16069-ND.
CONN RETAINING PIN .25" LONG - 1445886-4
Order 'conn retaining pin .25" long - 1445886-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445886-4-ND.
CONN KEYING PIN SL 156 - 640255-1
Order 'conn keying pin sl 156 - 640255-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19995-ND.
CONN HEADER 2.5MM VERT 4POS - 1376478-4
Order 'conn header 2.5mm vert 4pos - 1376478-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1376478-4-ND.
CONN HDR PIN 4 POS METRIMATE TIN - 207119-2
Order 'conn hdr pin 4 pos metrimate tin - 207119-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207119-2-ND.
CONN HDR PIN 36 POS METRIMATE AU - 207121-4
Order 'conn hdr pin 36 pos metrimate au - 207121-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207121-4-ND.
CONN HEADER 4POS SHRD GOLD - 644897-4
Order 'conn header 4pos shrd gold - 644897-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644897-4-ND.
CONN HEADER PIN RT/ANG 4POS TIN - 770829-1
Order 'conn header pin rt/ang 4pos tin - 770829-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25424-ND.
CONN HEADER PIN RT/ANG 4POS TIN - 641737-1
Order 'conn header pin rt/ang 4pos tin - 641737-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25430-ND.
CONN HEADER PIN RT/ANG 4POS TIN - 770846-1
Order 'conn header pin rt/ang 4pos tin - 770846-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25431-ND.
CONN HEADER PIN RT/ANG 4POS TIN - 1-641737-1
Order 'conn header pin rt/ang 4pos tin - 1-641737-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25432-ND.
CONN HOUSING TAB 4POS KEY-X FREE - 1-179552-4
Order 'conn housing tab 4pos key-x free - 1-179552-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29561-ND.
CONN HOUSING TAB 4POS KEY-Y FREE - 2-179552-4
Order 'conn housing tab 4pos key-y free - 2-179552-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29562-ND.
Send this link via E-Mail
Help With This Screen
