MJ VERT ESMT NG 6 POS - 98432-312
| Digi-Key Part Number | 98432-312-ND |
3600 |
.34100 |
Extended Price
1227.60 |
| Manufacturer Part Number | 98432-312 | |||
| Description | MJ VERT ESMT NG 6 POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 98432-312 |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Jack |
| Features | - |
| LED Color | Does Not Contain LED |
| Mounting Type | Surface Mount |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Number of Rows | 1 |
| Ratings | Category 3 |
| Series | 98432 |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
98432 312 98432312 |
98432-312 Specification Sheet
MJ VERT ESMT NG 6 POS - 98432-312 (98432-312-ND)
Related parts:MJ VERT ESMT NG 6 POS - 98432-312
Order 'mj vert esmt ng 6 pos - 98432-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-312-ND.
MJ VERT ESMT NG 6 POS - 98432-311
Order 'mj vert esmt ng 6 pos - 98432-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-311-ND.
MJ VERT ESMT NG 6 POS - 98432-312LF
Order 'mj vert esmt ng 6 pos - 98432-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-312LF-ND.
MJ VERT ESMT NG 6 POS - 98432-511LF
Order 'mj vert esmt ng 6 pos - 98432-511LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-511LF-ND.
MJ VERT ESMT NG 6 POS - 98432-511
Order 'mj vert esmt ng 6 pos - 98432-511' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-511-ND.
MJ VERT ESMT NG 6 POS - 98432-512LF
Order 'mj vert esmt ng 6 pos - 98432-512LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-512LF-ND.
MJ VERT ESMT NG 6 POS - 98432-512
Order 'mj vert esmt ng 6 pos - 98432-512' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-512-ND.
MJ VERT ESMT NG 4 POS - 98431-311LF
Order 'mj vert esmt ng 4 pos - 98431-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98431-311LF-ND.
MJ VERT ESMT NG 4 POS - 98431-311
Order 'mj vert esmt ng 4 pos - 98431-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98431-311-ND.
MJ VERT ESMT NG 4 POS - 98431-511
Order 'mj vert esmt ng 4 pos - 98431-511' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98431-511-ND.
MJ VERT ESMT NG 8 POS - 98435-311LF
Order 'mj vert esmt ng 8 pos - 98435-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98435-311LF-ND.
MJ VERT ESMT NG 8 POS - 98435-311
Order 'mj vert esmt ng 8 pos - 98435-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98435-311-ND.
MJ VERT ESMT NG 8 POS - 98435-511LF
Order 'mj vert esmt ng 8 pos - 98435-511LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98435-511LF-ND.
MJ VERT ESMT NG 8 POS - 98435-511
Order 'mj vert esmt ng 8 pos - 98435-511' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98435-511-ND.
MJ VERT SMT 4/6 T&R - 98432-112LF
Order 'mj vert smt 4/6 t&r - 98432-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-112LF-ND.
Send this link via E-Mail
Help With This Screen