MJ VERT ESMT NG 6 POS - 98432-312LF
Surface Mount Modular - Jack Connectors, Interconnect FCI Jack 98432-312LF
| Digi-Key Part Number | 98432-312LF-ND |
3600 |
.35824 |
Extended Price
1289.66 |
| Manufacturer Part Number | 98432-312LF | |||
| Description | MJ VERT ESMT NG 6 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98432-312LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | - |
| LED Color | Does Not Contain LED |
| Mounting Type | Surface Mount |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Number of Rows | 1 |
| Ratings | Cat3 |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98432 312LF 98432312LF |
98432-312LF Specification Sheet
MJ VERT ESMT NG 6 POS - 98432-312LF (98432-312LF-ND)
Related parts Surface Mount Modular - Jack Connectors, Interconnect FCI Jack 98432-312LFMJ VERT ESMT NG 6 POS - 98432-312LF
Order 'mj vert esmt ng 6 pos - 98432-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-312LF-ND.
MJ VERT ESMT NG 6 POS - 98432-311
Order 'mj vert esmt ng 6 pos - 98432-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-311-ND.
MJ VERT ESMT NG 6 POS - 98432-312
Order 'mj vert esmt ng 6 pos - 98432-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-312-ND.
MJ VERT ESMT NG 6 POS - 98432-511LF
Order 'mj vert esmt ng 6 pos - 98432-511LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-511LF-ND.
MJ VERT ESMT NG 6 POS - 98432-511
Order 'mj vert esmt ng 6 pos - 98432-511' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-511-ND.
MJ VERT ESMT NG 6 POS - 98432-512LF
Order 'mj vert esmt ng 6 pos - 98432-512LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-512LF-ND.
MJ VERT ESMT NG 6 POS - 98432-512
Order 'mj vert esmt ng 6 pos - 98432-512' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98432-512-ND.
MJ VERT ESMT NG 4 POS - 98431-311LF
Order 'mj vert esmt ng 4 pos - 98431-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98431-311LF-ND.
MJ VERT ESMT NG 4 POS - 98431-311
Order 'mj vert esmt ng 4 pos - 98431-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98431-311-ND.
MJ VERT ESMT NG 4 POS - 98431-511
Order 'mj vert esmt ng 4 pos - 98431-511' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98431-511-ND.
MJ VERT ESMT NG 8 POS - 98435-311LF
Order 'mj vert esmt ng 8 pos - 98435-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98435-311LF-ND.
MJ VERT ESMT NG 8 POS - 98435-311
Order 'mj vert esmt ng 8 pos - 98435-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98435-311-ND.
MJ VERT ESMT NG 8 POS - 98435-511LF
Order 'mj vert esmt ng 8 pos - 98435-511LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98435-511LF-ND.
MJ VERT ESMT NG 8 POS - 98435-511
Order 'mj vert esmt ng 8 pos - 98435-511' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98435-511-ND.
DIE SET 6 POS (LONG BODY) PLUGS - 853400-7
Order 'die set 6 pos (long body) plugs - 853400-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9030-ND.
Options for Surface Mount Modular - Jack Connectors, Interconnect FCI Jack 98432-312LF
Send this link via E-Mail
Help With This Screen
