CONN HEADER 60POS 5MM SMD - DF12E(5.0)-60DP-0.5V(80) - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12E(5.0)-60DP-0.5V(80)
| Digi-Key Part Number | DF12E(5.0)-60DP-0.5V(80)-ND |
500 |
1.36500 |
Extended Price
682.50 |
| Manufacturer Part Number | DF12E(5.0)-60DP-0.5V(80) | |||
| Description | CONN HEADER 60POS 5MM SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12E(5.0)-60DP-0.5V(80) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Height Above Board | 0.169" (4.30mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12E 5 0 60DP 0 5V 80 DF12E5060DP05V80 |
DF12E(5.0)-60DP-0.5V(80) Specification Sheet
CONN HEADER 60POS 5MM SMD - DF12E(5.0)-60DP-0.5V(80) (DF12E(5.0)-60DP-0.5V(80)-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12E(5.0)-60DP-0.5V(80)CONN HEADER 60POS 5MM SMD - DF12E(5.0)-60DP-0.5V(80)
Order 'conn header 60pos 5mm smd - DF12E(5.0)-60DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(5.0)-60DP-0.5V(80)-ND.
CONN HEADER 60POS 5MM SMD - DF12D(5.0)-60DP-0.5V(80)
Order 'conn header 60pos 5mm smd - DF12D(5.0)-60DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12D(5.0)-60DP-0.5V(80)-ND.
CONN HEADER 50POS 5MM SMD - DF12E(5.0)-50DP-0.5V(80)
Order 'conn header 50pos 5mm smd - DF12E(5.0)-50DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E5.050DP05V80-ND.
CONN HEADER 60POS .5MM SMD - DF12E(4.0)-60DP-0.5V(81)
Order 'conn header 60pos .5mm smd - DF12E(4.0)-60DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(4.0)-60DP-05V(81)-ND.
CONN HEADER 60POS 5MM SMD 0.5MM - DF12E(5.0)-60DP-0.5V(81)
Order 'conn header 60pos 5mm smd 0.5mm - DF12E(5.0)-60DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(5.0)-60DP-0.5V(81)-ND.
CONN HEADER 60POS 5MM SMD 0.5MM - DF12D(5.0)-60DP-0.5V(81)
Order 'conn header 60pos 5mm smd 0.5mm - DF12D(5.0)-60DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11770TR-ND.
CONN HEADER 60POS .5MM SMD GOLD - DF17A(2.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(2.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11139CT-ND.
CONN HEADER 60POS .5MM SMD GOLD - DF17A(2.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(2.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11139TR-ND.
CONN HEADER 60POS .5MM SMD W/FIT - DF17(4.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd w/fit - DF17(4.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11146CT-ND.
CONN HEADER 60POS .5MM SMD W/FIT - DF17(4.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd w/fit - DF17(4.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11146TR-ND.
CONN HEADER 60POS .5MM SMD GOLD - DF17A(4.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(4.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11153CT-ND.
CONN HEADER 60POS .5MM SMD GOLD - DF17A(4.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd gold - DF17A(4.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11153TR-ND.
CONN HEADER 60POS .5MM SMD W/FIT - DF17(2.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd w/fit - DF17(2.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11387CT-ND.
CONN HEADER 60POS .5MM SMD W/FIT - DF17(2.0)-60DP-0.5V(57)
Order 'conn header 60pos .5mm smd w/fit - DF17(2.0)-60DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11387TR-ND.
CONN HEADER 60POS .5MM SMD GOLD - DF17A(2.0)-60DP-0.5V(51)
Order 'conn header 60pos .5mm smd gold - DF17A(2.0)-60DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2384CT-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12E(5.0)-60DP-0.5V(80)
Send this link via E-Mail
Help With This Screen
