CONN HEADER 50POS 5MM SMD - DF12E(5.0)-50DP-0.5V(80)
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12E(5.0)-50DP-0.5V(80)
| Digi-Key Part Number | DF12E5.050DP05V80-ND |
1 |
2.76000 |
Extended Price
2.76 |
| Manufacturer Part Number | DF12E(5.0)-50DP-0.5V(80) | |||
| Description | CONN HEADER 50POS 5MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12E(5.0)-50DP-0.5V(80) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Height Above Board | 0.169" (4.30mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12E 5 0 50DP 0 5V 80 DF12E5050DP05V80 DF12E5 050DP05V80 ND DF12E5050DP05V80ND DF12E5.050DP05V80 |
DF12E(5.0)-50DP-0.5V(80) Specification Sheet
CONN HEADER 50POS 5MM SMD - DF12E(5.0)-50DP-0.5V(80) (DF12E5.050DP05V80-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12E(5.0)-50DP-0.5V(80)CONN HEADER 50POS 5MM SMD - DF12E(5.0)-50DP-0.5V(80)
Order 'conn header 50pos 5mm smd - DF12E(5.0)-50DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E5.050DP05V80-ND.
CONN HEADER 50POS 5MM SMD - DF12E(5.0)-50DP-0.5V(81)
Order 'conn header 50pos 5mm smd - DF12E(5.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(5.0)-50DP-0.5V(81)-ND.
CONN HEADER 50POS 3MM SMD - DF12E(3.0)-50DP-0.5V(80)
Order 'conn header 50pos 3mm smd - DF12E(3.0)-50DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E3.050DP05V80-ND.
CONN HEADER 50POS 4.0MM SMD - DF12E(4.0)-50DP-0.5V(80)
Order 'conn header 50pos 4.0mm smd - DF12E(4.0)-50DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E4.050DP05V80-ND.
CONN HEADER 60POS 5MM SMD - DF12E(5.0)-60DP-0.5V(80)
Order 'conn header 60pos 5mm smd - DF12E(5.0)-60DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(5.0)-60DP-0.5V(80)-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12B(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11763TR-ND.
CONN HEADER 50POS .5MM SMD W/FIT - DF17(2.0)-50DP-0.5V(57)
Order 'conn header 50pos .5mm smd w/fit - DF17(2.0)-50DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11131CT-ND.
CONN HEADER 50POS .5MM SMD W/FIT - DF17(2.0)-50DP-0.5V(57)
Order 'conn header 50pos .5mm smd w/fit - DF17(2.0)-50DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11131TR-ND.
CONN HEADER 50POS .5MM SMD GOLD - DF17A(2.0)-50DP-0.5V(57)
Order 'conn header 50pos .5mm smd gold - DF17A(2.0)-50DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11138CT-ND.
CONN HEADER 50POS .5MM SMD GOLD - DF17A(2.0)-50DP-0.5V(57)
Order 'conn header 50pos .5mm smd gold - DF17A(2.0)-50DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11138TR-ND.
CONN HEADER 50POS .5MM SMD W/FIT - DF17(4.0)-50DP-0.5V(57)
Order 'conn header 50pos .5mm smd w/fit - DF17(4.0)-50DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11145CT-ND.
CONN HEADER 50POS .5MM SMD W/FIT - DF17(4.0)-50DP-0.5V(57)
Order 'conn header 50pos .5mm smd w/fit - DF17(4.0)-50DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11145TR-ND.
CONN HEADER 50POS .5MM SMD GOLD - DF17A(4.0)-50DP-0.5V(57)
Order 'conn header 50pos .5mm smd gold - DF17A(4.0)-50DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11152CT-ND.
CONN HEADER 50POS .5MM SMD GOLD - DF17A(4.0)-50DP-0.5V(57)
Order 'conn header 50pos .5mm smd gold - DF17A(4.0)-50DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11152TR-ND.
CONN HEADER 50POS .5MM SMD GOLD - DF17A(2.0)-50DP-0.5V(51)
Order 'conn header 50pos .5mm smd gold - DF17A(2.0)-50DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2383CT-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12E(5.0)-50DP-0.5V(80)
Send this link via E-Mail
Help With This Screen
