CONN HEADER 50POS 4MM SMD 0.5MM - DF12E(4.0)-50DP-0.5V(81) - Connectors
| Digi-Key Part Number | DF12E(4.0)-50DP-0.5V(81)-ND |
|
|
Extended Price
|
| Manufacturer Part Number | DF12E(4.0)-50DP-0.5V(81) | |||
| Description | CONN HEADER 50POS 4MM SMD 0.5MM | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12E(4.0)-50DP-0.5V(81) |
| Vendor | Hirose |
| Category | Connectors |
| Connector Type | Contacts on Inner (Recessed) Edge |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 50 |
| Number of Rows | 2 [Nom] |
| Types of Contacts | 50 General |
| Contacts Loaded | All |
| Pitch | 0.500 mm [Typ] |
| Stacking Height | 4.000 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 3.300 mm [Typ] |
| Length | 14.700 mm [Typ] |
| Width | 3.800 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Phosphor Copper |
| Contact Finish | Gold |
| Housing Material | Plastic |
| Housing Color | Beige |
| Operating Temperature | -45 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12E 4 0 50DP 0 5V 81 DF12E4050DP05V81 |
CONN HEADER 50POS 4MM SMD 0.5MM - DF12E(4.0)-50DP-0.5V(81) (DF12E(4.0)-50DP-0.5V(81)-ND) - Connectors
Related parts Connectors:CONN HEADER 50POS 4MM SMD 0.5MM - DF12E(4.0)-50DP-0.5V(81)
Order 'conn header 50pos 4mm smd 0.5mm - DF12E(4.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose. Digi-Key part number DF12E(4.0)-50DP-0.5V(81)-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12D(4.0)-50DP-0.5V(81)
Order 'conn header 50pos 4mm smd 0.5mm - DF12D(4.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5237CT-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12D(4.0)-50DP-0.5V(81)
Order 'conn header 50pos 4mm smd 0.5mm - DF12D(4.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5237TR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5241CT-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5241TR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12D(4.0)-50DP-0.5V(81)
Order 'conn header 50pos 4mm smd 0.5mm - DF12D(4.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5237DKR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5241DKR-ND.
CONN HEADER 50POS R/A .100 15AU - 1-5499925-0
Order 'conn header 50pos r/a .100 15au - 1-5499925-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5499925-0-ND.
CONN HEADER 50POS R/A POLAR 30AU - 3-5499141-0
Order 'conn header 50pos r/a polar 30au - 3-5499141-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-5499141-0-ND.
CONN PLUG 50POS 4MM SMD .5MM - 53916-0508
Order 'conn plug 50pos 4mm smd .5mm - 53916-0508' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0508-ND.
CONN RECEPT 50POS 4MM SMD .5MM - 54167-0508
Order 'conn recept 50pos 4mm smd .5mm - 54167-0508' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 54167-0508-ND.
CONN HEADER 50POS 3.5MM SMD .5MM - DF12E(3.5)-50DP-0.5V(81)
Order 'conn header 50pos 3.5mm smd .5mm - DF12E(3.5)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose. Digi-Key part number DF12E(3.5)-50DP-0.5V(81)-ND.
CONN HEADER 50POS 3.5MM SMD .5MM - DF12D(3.5)-50DP-0.5V(81)
Order 'conn header 50pos 3.5mm smd .5mm - DF12D(3.5)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5229CT-ND.
CONN HEADER 50POS 3.5MM SMD .5MM - DF12D(3.5)-50DP-0.5V(81)
Order 'conn header 50pos 3.5mm smd .5mm - DF12D(3.5)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5229TR-ND.
CONN HEADER 50POS 3.5MM SMD .5MM - DF12(3.5)-50DP-0.5V(86)
Order 'conn header 50pos 3.5mm smd .5mm - DF12(3.5)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5233CT-ND.
Send this link via E-Mail
Help With This Screen