CONN RJ45 MOD JACK 1X2 LED R/A - A20-216-263-310 - Connectors
| Digi-Key Part Number | 151-1113-ND |
1 10 100 500 1000 2500 5000 10000 |
4.90000 4.34500 3.47600 3.16000 2.68600 2.29100 2.05400 1.89600 |
Extended Price
4.90 43.45 347.60 1580.00 2686.00 5727.50 10270.00 18960.00 |
| Manufacturer Part Number | A20-216-263-310 | |||
| Description | CONN RJ45 MOD JACK 1X2 LED R/A | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A20-216-263-310 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Green - Green |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 2 |
| Number of Positions/Contacts | 2 x 8p8c (RJ45) |
| Number of Rows | 1 |
| Ratings | - |
| Series | A20 |
| Shielding | Shielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A20 216 263 310 A20216263310 151 1113 ND 1511113ND 151-1113 |
A20-216-263-310 Specification Sheet
CONN RJ45 MOD JACK 1X2 LED R/A - A20-216-263-310 (151-1113-ND) - Connectors
Related parts Connectors :CONN RJ45 MOD JACK 1X2 LED R/A - A20-216-263-310
Order 'conn rj45 mod jack 1x2 led r/a - A20-216-263-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1113-ND.
CONN RJ45 MOD JACK 1X2 LED R/A - A20-216-661-310
Order 'conn rj45 mod jack 1x2 led r/a - A20-216-661-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1066-ND.
CONN RJ45 MOD JACK 1X2 LED R/A - A20-216-663-310
Order 'conn rj45 mod jack 1x2 led r/a - A20-216-663-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1067-ND.
CONN RJ45 MOD JACK 1X2 LED R/A - A20-216-261-310
Order 'conn rj45 mod jack 1x2 led r/a - A20-216-261-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1112-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-263-310
Order 'conn rj45 mod jack 1x4 led r/a - A20-432-263-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1109-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-663-310
Order 'conn rj45 mod jack 1x4 led r/a - A20-432-663-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1068-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-661-310
Order 'conn rj45 mod jack 1x4 led r/a - A20-432-661-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1069-ND.
CONN RJ45 MOD JACK 1X4 LED R/A - A20-432-261-310
Order 'conn rj45 mod jack 1x4 led r/a - A20-432-261-310' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1110-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3081
Order 'conn rj45 mod jack vert led - RJHSE-3081' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3081-ND.
CONN RJ45 MOD JACK VERT LED - RJHSE-3085
Order 'conn rj45 mod jack vert led - RJHSE-3085' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number RJHSE-3085-ND.
CONN RJ45 MOD JACK W/LED R/A - 48146-0011
Order 'conn rj45 mod jack w/led r/a - 48146-0011' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM5448-ND.
CONN RJ45 MOD JACK R/A SHIELD - A20-108-660-010
Order 'conn rj45 mod jack r/a shield - A20-108-660-010' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1060-ND.
CONN RJ45 MOD JACK R/A SHIELD - A20-108-260-010
Order 'conn rj45 mod jack r/a shield - A20-108-260-010' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1105-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - A00-108-620-450
Order 'conn rj45 mod jack vert unshield - A00-108-620-450' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1070-ND.
CONN RJ45 MOD JACK VERT SHIELD - A00-108-622-450
Order 'conn rj45 mod jack vert shield - A00-108-622-450' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-1071-ND.
Send this link via E-Mail
Help With This Screen