CONN HDR 40 POS 4.0MM SMT - DF12E(4.0)-40DP-0.5V(81)
| Digi-Key Part Number | DF12E(4.0)-40DP-0.5V(81)-ND |
1000 |
.93100 |
Extended Price
931.00 |
| Manufacturer Part Number | DF12E(4.0)-40DP-0.5V(81) | |||
| Description | CONN HDR 40 POS 4.0MM SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12E(4.0)-40DP-0.5V(81) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Series | DF12 |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12E 4 0 40DP 0 5V 81 DF12E4040DP05V81 |
DF12E(4.0)-40DP-0.5V(81) Specification Sheet
CONN HDR 40 POS 4.0MM SMT - DF12E(4.0)-40DP-0.5V(81) (DF12E(4.0)-40DP-0.5V(81)-ND)
Related parts:CONN HDR 40 POS 4.0MM SMT - DF12E(4.0)-40DP-0.5V(81)
Order 'conn hdr 40 pos 4.0mm smt - DF12E(4.0)-40DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(4.0)-40DP-0.5V(81)-ND.
CONN HDR BRKWAY 10P STR DUAL SMT - 146130-4
Order 'conn hdr brkway 10p str dual smt - 146130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146130-4-ND.
CONN SOCKET VERT 40 POS AU DIP - 2-641268-4
Order 'conn socket vert 40 pos au dip - 2-641268-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641268-4-ND.
CONN HDR 10POS DUAL R/A GOLD SMD - 4-794629-0
Order 'conn hdr 10pos dual r/a gold smd - 4-794629-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-794629-0-ND.
CONN HDR BRKWAY 10P STR DUAL SMT - 5-146130-4
Order 'conn hdr brkway 10p str dual smt - 5-146130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-146130-4-ND.
CONN HDR 10POS DUAL R/A TIN SMD - 4-794627-0
Order 'conn hdr 10pos dual r/a tin smd - 4-794627-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33268CT-ND.
CONN HDR 10POS DUAL R/A TIN SMD - 4-794627-0
Order 'conn hdr 10pos dual r/a tin smd - 4-794627-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33268TR-ND.
CONN HDR 10POS DUAL R/A TIN SMD - 4-794627-0
Order 'conn hdr 10pos dual r/a tin smd - 4-794627-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33268DKR-ND.
CONN HDR 36 POS 3MM SMT 0.5MM - DF12(3.0)-36DP-0.5V(80)
Order 'conn hdr 36 pos 3mm smt 0.5mm - DF12(3.0)-36DP-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12(3.0)36DP0.5V-ND.
CONN HDR 36 POS 0.5MM SMT - DF12(4.0)-36DP-0.5V(81)
Order 'conn hdr 36 pos 0.5mm smt - DF12(4.0)-36DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF124.036DP0.5V81-ND.
CONN CARDEDGE 12DL POS .156 GOLD - 1-1437267-4
Order 'conn cardedge 12dl pos .156 gold - 1-1437267-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437267-4-ND.
CONN CARDEDGE 12DL POS STR .156 - 2-1437273-4
Order 'conn cardedge 12dl pos str .156 - 2-1437273-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437273-4-ND.
CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4
Order 'conn cardedge 26dl pos sld gold - 2-583715-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-583715-4-ND.
CONN CARDEDGE 50DL POS .125 GOLD - 5-1437263-4
Order 'conn cardedge 50dl pos .125 gold - 5-1437263-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437263-4-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 5-1437267-4
Order 'conn cardedge 43dl pos .156 gold - 5-1437267-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437267-4-ND.
Send this link via E-Mail
Help With This Screen