Keywords:





CONN RECEPT 60POS SMT .5MM - DF12B-60DS-0.5V(86) - Connectors, Interconnects

Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts DF12B-60DS-0.5V(86)

Digi-Key Part Number H11767TR-ND
Price Break
1000
5000
10000
250000
Unit Price
.86500
.81300
.79600
.78000
Extended Price
865.00
4065.00
7960.00
195000.00
Manufacturer Part NumberDF12B-60DS-0.5V(86)
DescriptionCONN RECEPT 60POS SMT .5MM
Quantity Available 6000
All prices are in USD

Purchase Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts DF12B-60DS-0.5V(86)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts DF12B-60DS-0.5V(86)
Technical/Catalog InformationDF12B-60DS-0.5V(86)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Connector TypeReceptacle, Center Strip Contacts
Number of Positions 60
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
FeaturesSolder Retention
PackagingTape & Reel (TR)
Contact Finish Thickness-
Height Above Board0.106" (2.70mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF12B 60DS 0 5V 86
DF12B60DS05V86
H11767TR ND
H11767TRND
H11767TR

DF12B-60DS-0.5V(86) Specification Sheet

Image of CONN RECEPT 60POS SMT .5MM - DF12B-60DS-0.5V(86)

CONN RECEPT 60POS SMT .5MM - DF12B-60DS-0.5V(86) (H11767TR-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts DF12B-60DS-0.5V(86)
CONN RECEPT 60POS SMT .5MM - DF12B-60DS-0.5V(86)
 Order 'conn recept 60pos smt .5mm - DF12B-60DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11767TR-ND.
CONN RECEPT 60POS SMD 0.5MM - DF12B-60DS-0.5V(86)
 Order 'conn recept 60pos smd 0.5mm - DF12B-60DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11767DKR-ND.
CONN RECEPT 60 POS SMT .5MM - DF12B-60DS-0.5V(86)
 Order 'conn recept 60 pos smt .5mm - DF12B-60DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11767CT-ND.
CONN RECEPT 60POS SMT 0.5MM - DF12A-60DS-0.5V(80)
 Order 'conn recept 60pos smt 0.5mm - DF12A-60DS-0.5V(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12A-60DS-0.5V(80)-ND.
CONN RECEPT 20POS SMD 0.5MM - DF12B-20DS-0.5V(86)
 Order 'conn recept 20pos smd 0.5mm - DF12B-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11732CT-ND.
CONN RECEPT 20POS SMD 0.5MM - DF12B-20DS-0.5V(86)
 Order 'conn recept 20pos smd 0.5mm - DF12B-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11732DKR-ND.
CONN RECEPT 20POS SMD 0.5MM - DF12B-20DS-0.5V(86)
 Order 'conn recept 20pos smd 0.5mm - DF12B-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11732TR-ND.
CONN RECEPT 30POS SMD 0.5MM - DF12B-30DS-0.5V(86)
 Order 'conn recept 30pos smd 0.5mm - DF12B-30DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11733CT-ND.
CONN RECEPT 30POS SMD 0.5MM - DF12B-30DS-0.5V(86)
 Order 'conn recept 30pos smd 0.5mm - DF12B-30DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11733DKR-ND.
CONN RECEPT 30POS SMD 0.5MM - DF12B-30DS-0.5V(86)
 Order 'conn recept 30pos smd 0.5mm - DF12B-30DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11733TR-ND.
CONN RECEPT 32POS SMD 0.5MM - DF12B-32DS-0.5V(86)
 Order 'conn recept 32pos smd 0.5mm - DF12B-32DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11734CT-ND.
CONN RECEPT 32POS SMD 0.5MM - DF12B-32DS-0.5V(86)
 Order 'conn recept 32pos smd 0.5mm - DF12B-32DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11734DKR-ND.
CONN RECEPT 32POS SMD 0.5MM - DF12B-32DS-0.5V(86)
 Order 'conn recept 32pos smd 0.5mm - DF12B-32DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11734TR-ND.
CONN RECEPT 36POS SMD 0.5MM - DF12B-36DS-0.5V(86)
 Order 'conn recept 36pos smd 0.5mm - DF12B-36DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11735CT-ND.
CONN RECEPT 36POS SMD 0.5MM - DF12B-36DS-0.5V(86)
 Order 'conn recept 36pos smd 0.5mm - DF12B-36DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11735DKR-ND.

Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts DF12B-60DS-0.5V(86)
Send this link via E-Mail
Help With This Screen

CONN RECEPT 60POS SMT .5MM - DF12B-60DS-0.5V(86)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 60POS SMD 0.5MM - DF12B-60DS-0.5V(86) Next: CONN RECEPT 60POS SMT 0.5MM - DF12A-60DS-0.5V(80)
CONN RECEPT 60POS SMT .5MM - DF12B-60DS-0.5V(86)