PCMCIA F/G WITH PCB - 61125-540CA
| Digi-Key Part Number | 61125-540CA-ND |
1280 |
3.08205 |
Extended Price
3945.02 |
| Manufacturer Part Number | 61125-540CA | |||
| Description | PCMCIA F/G WITH PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 61125-540CA |
| Vendor | FCI |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Type | PCMCIA I |
| Connector Type | Connector with Guides |
| Fastening Type | Ejector |
| Packaging | Tray |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Length | 85.500 mm [Typ] |
| Width | 59.850 mm [Typ] |
| Contact Material | Copper Alloy |
| Contact Resistance | 40.000 mOhms [Max] |
| Current | 500.000 mA [Max] |
| Housing Color | Natural |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 3.300 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
61125 540CA 61125540CA |
61125-540CA Specification Sheet
PCMCIA F/G WITH PCB - 61125-540CA (61125-540CA-ND)
Related parts:PCMCIA F/G WITH PCB - 61125-540CA
Order 'pcmcia f/g with pcb - 61125-540CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-540CA-ND.
PCMCIA F/G WITH PCB - 61125-005CALF
Order 'pcmcia f/g with pcb - 61125-005CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-005CALF-ND.
PCMCIA F/G WITH PCB - 61125-005CA
Order 'pcmcia f/g with pcb - 61125-005CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-005CA-ND.
PCMCIA F/G WITH PCB - 61125-020CA
Order 'pcmcia f/g with pcb - 61125-020CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-020CA-ND.
PCMCIA F/G WITH PCB - 61125-025CA
Order 'pcmcia f/g with pcb - 61125-025CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-025CA-ND.
PCMCIA F/G WITH PCB - 61125-050CA
Order 'pcmcia f/g with pcb - 61125-050CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-050CA-ND.
PCMCIA F/G WITH PCB - 61125-055CA
Order 'pcmcia f/g with pcb - 61125-055CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-055CA-ND.
PCMCIA F/G WITH PCB - 61125-120CA
Order 'pcmcia f/g with pcb - 61125-120CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-120CA-ND.
PCMCIA F/G WITH PCB - 61125-125CA
Order 'pcmcia f/g with pcb - 61125-125CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-125CA-ND.
PCMCIA F/G WITH PCB - 61125-150CA
Order 'pcmcia f/g with pcb - 61125-150CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-150CA-ND.
PCMCIA F/G WITH PCB - 61125-520CA
Order 'pcmcia f/g with pcb - 61125-520CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-520CA-ND.
PCMCIA F/G WITH PCB - 61125-550CA
Order 'pcmcia f/g with pcb - 61125-550CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-550CA-ND.
PCMCIA F/G WITH PCB - 61125-555CA
Order 'pcmcia f/g with pcb - 61125-555CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-555CA-ND.
PCMCIA F/G WITH PCB - 61125-625CA
Order 'pcmcia f/g with pcb - 61125-625CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-625CA-ND.
PCMCIA F/G WITH PCB - 61125-640CA
Order 'pcmcia f/g with pcb - 61125-640CA' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61125-640CA-ND.
Send this link via E-Mail
Help With This Screen