CONN RECEPT 50POS 0.5MM GOLD SMD - DF12B-50DS-0.5V(86) - Connectors, Interconnects
| Digi-Key Part Number | H11766TR-ND |
1000 5000 10000 250000 |
.78500 .73800 .72300 .70800 |
Extended Price
785.00 3690.00 7230.00 177000.00 |
| Manufacturer Part Number | DF12B-50DS-0.5V(86) | |||
| Description | CONN RECEPT 50POS 0.5MM GOLD SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12B-50DS-0.5V(86) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.106" (2.70mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12B 50DS 0 5V 86 DF12B50DS05V86 H11766TR ND H11766TRND H11766TR |
DF12B-50DS-0.5V(86) Specification Sheet
CONN RECEPT 50POS 0.5MM GOLD SMD - DF12B-50DS-0.5V(86) (H11766TR-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 50POS 0.5MM GOLD SMD - DF12B-50DS-0.5V(86)
Order 'conn recept 50pos 0.5mm gold smd - DF12B-50DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11766TR-ND.
CONN RECEPT 50POS 0.5MM GOLD SMD - DF12-50DS-0.5V(86)
Order 'conn recept 50pos 0.5mm gold smd - DF12-50DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5218CT-ND.
CONN RECEPT 50POS 0.5MM GOLD SMD - DF12-50DS-0.5V(86)
Order 'conn recept 50pos 0.5mm gold smd - DF12-50DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5218TR-ND.
CONN RECEPT 50POS 0.5MM GOLD SMD - DF12-50DS-0.5V(86)
Order 'conn recept 50pos 0.5mm gold smd - DF12-50DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5218DKR-ND.
CONN RECEPT 40POS 0.5MM GOLD SMD - DF12B-40DS-0.5V(86)
Order 'conn recept 40pos 0.5mm gold smd - DF12B-40DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11765CT-ND.
CONN RECEPT 50POS 0.5MM GOLD SMD - DF12A-50DS-0.5V(81)
Order 'conn recept 50pos 0.5mm gold smd - DF12A-50DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5213CT-ND.
CONN RECEPT 50POS 0.5MM GOLD SMD - DF12A-50DS-0.5V(81)
Order 'conn recept 50pos 0.5mm gold smd - DF12A-50DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5213TR-ND.
CONN RECEPT 40POS 0.5MM GOLD SMD - DF12B-40DS-0.5V(86)
Order 'conn recept 40pos 0.5mm gold smd - DF12B-40DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11765TR-ND.
CONN RECEPT 50POS 0.5MM GOLD SMD - DF12A-50DS-0.5V(81)
Order 'conn recept 50pos 0.5mm gold smd - DF12A-50DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5213DKR-ND.
CONN RECEPT 20POS 0.5MM GOLD SMD - DF12-20DS-0.5V(86)
Order 'conn recept 20pos 0.5mm gold smd - DF12-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5214CT-ND.
CONN RECEPT 20POS 0.5MM GOLD SMD - DF12-20DS-0.5V(86)
Order 'conn recept 20pos 0.5mm gold smd - DF12-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5214TR-ND.
CONN RECEPT 30POS 0.5MM GOLD SMD - DF12-30DS-0.5V(86)
Order 'conn recept 30pos 0.5mm gold smd - DF12-30DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5215CT-ND.
CONN RECEPT 30POS 0.5MM GOLD SMD - DF12-30DS-0.5V(86)
Order 'conn recept 30pos 0.5mm gold smd - DF12-30DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5215TR-ND.
CONN RECEPT 36POS 0.5MM GOLD SMD - DF12-36DS-0.5V(86)
Order 'conn recept 36pos 0.5mm gold smd - DF12-36DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5216CT-ND.
CONN RECEPT 36POS 0.5MM GOLD SMD - DF12-36DS-0.5V(86)
Order 'conn recept 36pos 0.5mm gold smd - DF12-36DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5216TR-ND.
Send this link via E-Mail
Help With This Screen
