CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86)
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12B(5.0)-50DP-0.5V(86)
| Digi-Key Part Number | H11763TR-ND |
1000 5000 10000 250000 |
.85100 .80000 .78400 .76800 |
Extended Price
851.00 4000.00 7840.00 192000.00 |
| Manufacturer Part Number | DF12B(5.0)-50DP-0.5V(86) | |||
| Description | CONN HEADER 50POS 5MM SMD 0.5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12B(5.0)-50DP-0.5V(86) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.169" (4.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12B 5 0 50DP 0 5V 86 DF12B5050DP05V86 H11763TR ND H11763TRND H11763TR |
DF12B(5.0)-50DP-0.5V(86) Specification Sheet
CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86) (H11763TR-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12B(5.0)-50DP-0.5V(86)CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12B(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11763TR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12B(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11763CT-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12B(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12B(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11763DKR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5245CT-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5245TR-ND.
CONN HEADER 50POS 5MM SMD 0.5MM - DF12(5.0)-50DP-0.5V(86)
Order 'conn header 50pos 5mm smd 0.5mm - DF12(5.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5245DKR-ND.
CONN HEADER 40POS 5MM SMD 0.5MM - DF12B(5.0)-40DP-0.5V(86)
Order 'conn header 40pos 5mm smd 0.5mm - DF12B(5.0)-40DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11762TR-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12(3.0)-50DP-0.5V(86)
Order 'conn header 50pos 3mm smd 0.5mm - DF12(3.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5223CT-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12(3.0)-50DP-0.5V(86)
Order 'conn header 50pos 3mm smd 0.5mm - DF12(3.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5223TR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5241CT-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5241TR-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12(3.0)-50DP-0.5V(86)
Order 'conn header 50pos 3mm smd 0.5mm - DF12(3.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5223DKR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5241DKR-ND.
CONN HEADER 50POS 4MM SMD 0.5MM - DF12B(4.0)-50DP-0.5V(86)
Order 'conn header 50pos 4mm smd 0.5mm - DF12B(4.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12B(4.0)-50DP-0.5V(86)-ND.
CONN HEADER 36POS 5MM SMD 0.5MM - DF12B(5.0)-36DP-0.5V(86)
Order 'conn header 36pos 5mm smd 0.5mm - DF12B(5.0)-36DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12B(5.0)-36DP-0.5V(86)-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12B(5.0)-50DP-0.5V(86)
Send this link via E-Mail
Help With This Screen
