CARDBUS REC F/G - 10014747-001T
| Digi-Key Part Number | 10014747-001T-ND |
1500 |
2.23644 |
Extended Price
3354.66 |
| Manufacturer Part Number | 10014747-001T | |||
| Description | CARDBUS REC F/G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10014747-001T |
| Vendor | FCI |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT) |
| Type | CardBus |
| Connector Type | Connector with Guides |
| Number of Positions | 68 [Nom] |
| Packaging | Tape & Reel |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Length | 14.900 mm [Nom] |
| Width | 54.000 mm [Nom] |
| Height | 3.350 mm [Nom] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Contact Resistance | 40.000 mOhms [Max] |
| Current | 500.000 mA [Typ] |
| Housing Color | Black |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 3.300 V [Typ] |
| Withstanding Voltage | 500.0 Vrms [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10014747 001T 10014747001T |
10014747-001T Specification Sheet
CARDBUS REC F/G - 10014747-001T (10014747-001T-ND)
Related parts:CARDBUS REC F/G - 10014747-001T
Order 'cardbus rec f/g - 10014747-001T' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-001T-ND.
CARDBUS REC F/G - 10014747-001S
Order 'cardbus rec f/g - 10014747-001S' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-001S-ND.
CARDBUS REC F/G - 10014747-002S
Order 'cardbus rec f/g - 10014747-002S' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-002S-ND.
CARDBUS REC F/G - 10014747-003LF
Order 'cardbus rec f/g - 10014747-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-003LF-ND.
CARDBUS REC F/G - 10014747-003S
Order 'cardbus rec f/g - 10014747-003S' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-003S-ND.
CARDBUS REC F/G - 10014747-003
Order 'cardbus rec f/g - 10014747-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-003-ND.
CARDBUS REC F/G TAPE - 10014747-002T
Order 'cardbus rec f/g tape - 10014747-002T' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-002T-ND.
PCMCIA REC TAPE RELL F/G - 10014747-001LF
Order 'pcmcia rec tape rell f/g - 10014747-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-001LF-ND.
PCMCIA REC TAPE RELL F/G - 10014747-001TLF
Order 'pcmcia rec tape rell f/g - 10014747-001TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-001TLF-ND.
PCMCIA REC TAPE RELL F/G - 10014747-002LF
Order 'pcmcia rec tape rell f/g - 10014747-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-002LF-ND.
PCMCIA REC TAPE RELL F/G - 10014747-002SLF
Order 'pcmcia rec tape rell f/g - 10014747-002SLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-002SLF-ND.
PCMCIA REC TAPE RELL F/G - 10014747-002TLF
Order 'pcmcia rec tape rell f/g - 10014747-002TLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10014747-002TLF-ND.
CONN HEADER CARDBUS SGL 3.3V SMT - 71299-050CALF
Order 'conn header cardbus sgl 3.3v smt - 71299-050CALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1026-ND.
CONN HEADER CARDBUS SGL 3.3V SMT - 72305-020LF
Order 'conn header cardbus sgl 3.3v smt - 72305-020LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1027-ND.
XX001LF PWRBLADE VERT LF REC - 51261-XX001LF
Order 'xx001lf pwrblade vert lf rec - 51261-XX001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 51261-XX001LF-ND.
Send this link via E-Mail
Help With This Screen