GEMTEK 23-600-0027 - 10017657-20130-G1 - Connectors
| Digi-Key Part Number | 10017657-20130-G1-ND |
1920 |
.58435 |
Extended Price
1121.95 |
| Manufacturer Part Number | 10017657-20130-G1 | |||
| Description | GEMTEK 23-600-0027 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10017657-20130-G1 |
| Vendor | FCI |
| Category | Connectors |
| Type | Shield |
| Depth | 82.200 mm [Nom] |
| Width | 54.000 mm [Nom] |
| Height | 2.340 mm [Nom] |
| Material | Stainless Steel |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10017657 20130 G1 1001765720130G1 |
10017657-20130-G1 Specification Sheet
GEMTEK 23-600-0027 - 10017657-20130-G1 (10017657-20130-G1-ND) - Connectors
Related parts Connectors:GEMTEK 23-600-0027 - 10017657-20130-G1
Order 'gemtek 23-600-0027 - 10017657-20130-G1' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017657-20130-G1-ND.
SOLDER RA FLUX 21AWG 63/37 .5LB - 23-6337-0027
Order 'solder ra flux 21awg 63/37 .5lb - 23-6337-0027' online from Digi-Key. Manufactured by Kester. Digi-Key part number KE1111-ND.
SOLDER RA FLUX 21AWG 60/40 .5LB - 23-6040-0027
Order 'solder ra flux 21awg 60/40 .5lb - 23-6040-0027' online from Digi-Key. Manufactured by Kester. Digi-Key part number KE1117-ND.
TERMINAL WRAPOST BR-360 .600" - 1064-0-23-00-00-00-01-0
Order 'terminal wrapost br-360 .600" - 1064-0-23-00-00-00-01-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 1064-023000000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1064-0-23-01-00-00-01-0
Order 'terminal wrapost br-360 .600" - 1064-0-23-01-00-00-01-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 1064-023010000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1064-0-23-15-00-00-01-0
Order 'terminal wrapost br-360 .600" - 1064-0-23-15-00-00-01-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 1064-023150000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1064-0-23-21-00-00-01-0
Order 'terminal wrapost br-360 .600" - 1064-0-23-21-00-00-01-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 1064-023210000010-ND.
TRANS SW PNP -40V -600 SOT-23 - FMMT4403TA
Order 'trans sw pnp -40v -600 sot-23 - FMMT4403TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT4403CT-ND.
TRANS SW PNP -40V -600 SOT-23 - FMMT4403TA
Order 'trans sw pnp -40v -600 sot-23 - FMMT4403TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT4403TR-ND.
PWR EDGE CARD AC TAB F/G - 10035388-600
Order 'pwr edge card ac tab f/g - 10035388-600' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10035388-600-ND.
1X23-157BLF SIP SOCKET 23 CTS - SIP050-1X23-157BLF
Order '1x23-157blf sip socket 23 cts - SIP050-1X23-157BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SIP050-1X23-157BLF-ND.
1X23-157B-SIP SOCKET 23 CTS - SIP050-1X23-157B
Order '1x23-157b-sip socket 23 cts - SIP050-1X23-157B' online from Digi-Key. Manufactured by FCI. Digi-Key part number SIP050-1X23-157B-ND.
1X23-160BLF SIP SOCKET 23 CTS - SIP050-1X23-160BLF
Order '1x23-160blf sip socket 23 cts - SIP050-1X23-160BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SIP050-1X23-160BLF-ND.
1X23-160B-SIP SOCKET 23 CTS - SIP050-1X23-160B
Order '1x23-160b-sip socket 23 cts - SIP050-1X23-160B' online from Digi-Key. Manufactured by FCI. Digi-Key part number SIP050-1X23-160B-ND.
SHIELD PLUS FRAME - 10017657-20100
Order 'shield plus frame - 10017657-20100' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017657-20100-ND.
Send this link via E-Mail
Help With This Screen