CONN .5MM SMD 60 POS BRD TO BRD - DF12(5.0)-60DP-0.5V(81)
| Digi-Key Part Number | DF12(5.0)60DP0.5V-ND |
1000 |
1.36500 |
Extended Price
1365.00 |
| Manufacturer Part Number | DF12(5.0)-60DP-0.5V(81) | |||
| Description | CONN .5MM SMD 60 POS BRD TO BRD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DF12(5.0)-60DP-0.5V(81) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide |
| Series | DF12 |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF12 5 0 60DP 0 5V 81 DF125060DP05V81 DF12 5 0 60DP0 5V ND DF125060DP05VND DF12(5.0)60DP0.5V |
DF12(5.0)-60DP-0.5V(81) Specification Sheet
CONN .5MM SMD 60 POS BRD TO BRD - DF12(5.0)-60DP-0.5V(81) (DF12(5.0)60DP0.5V-ND)
Related parts:CONN .5MM SMD 60 POS BRD TO BRD - DF12(5.0)-60DP-0.5V(81)
Order 'conn .5mm smd 60 pos brd to brd - DF12(5.0)-60DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12(5.0)60DP0.5V-ND.
CONN EDGE DUAL 1MM SMD 60 POS - RBE30DHFR
Order 'conn edge dual 1mm smd 60 pos - RBE30DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE30DHFR-ND.
CONN EDGE DUAL .050 SMD 60 POS - RZB30DHFR
Order 'conn edge dual .050 smd 60 pos - RZB30DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3211-ND.
CONN EDGE DUAL 1MM SMD 60 POS - RZE30DHFR
Order 'conn edge dual 1mm smd 60 pos - RZE30DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3237-ND.
CONN EDGE DUAL .050 SMD 60 POS - RBB30DHFR
Order 'conn edge dual .050 smd 60 pos - RBB30DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3382-ND.
CONN SPRING CONT 60 POS .137 SMD - 811-22-060-30-000101
Order 'conn spring cont 60 pos .137 smd - 811-22-060-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8110-60-ND.
CONN SPRING CONT 60 POS .177 SMD - 811-22-060-30-001101
Order 'conn spring cont 60 pos .177 smd - 811-22-060-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8111-60-ND.
CONN SPRING CONT 60 POS .197 SMD - 811-22-060-30-002101
Order 'conn spring cont 60 pos .197 smd - 811-22-060-30-002101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8112-60-ND.
CONN SPRING CONT 60 POS .217 SMD - 811-22-060-30-003101
Order 'conn spring cont 60 pos .217 smd - 811-22-060-30-003101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8113-60-ND.
CONN SPRING CONT 60 POS .236 SMD - 811-22-060-30-004101
Order 'conn spring cont 60 pos .236 smd - 811-22-060-30-004101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8114-60-ND.
CONN SPRING CONT 60 POS .256 SMD - 811-22-060-30-005101
Order 'conn spring cont 60 pos .256 smd - 811-22-060-30-005101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8115-60-ND.
CONN SPRING CONT 60 POS .276 SMD - 811-22-060-30-006101
Order 'conn spring cont 60 pos .276 smd - 811-22-060-30-006101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8116-60-ND.
CONN SPRING CONT 60 POS .295 SMD - 811-22-060-30-007101
Order 'conn spring cont 60 pos .295 smd - 811-22-060-30-007101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8117-60-ND.
CONN SPRING CONT 60 POS .137 SMD - 813-22-060-30-000101
Order 'conn spring cont 60 pos .137 smd - 813-22-060-30-000101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8130-60-ND.
CONN SPRING CONT 60 POS .177 SMD - 813-22-060-30-001101
Order 'conn spring cont 60 pos .177 smd - 813-22-060-30-001101' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED8131-60-ND.
Send this link via E-Mail
Help With This Screen