CONN RECEPT 20POS SMD 3MM GLD - DF12(3.0)-20DS-0.5V(81)
| Digi-Key Part Number | DF12(30.20DS05V81-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF12(3.0)-20DS-0.5V(81) | |||
| Description | CONN RECEPT 20POS SMD 3MM GLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DF12(3.0)-20DS-0.5V(81) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.087" (2.20mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF12 3 0 20DS 0 5V 81 DF123020DS05V81 DF12 30 20DS05V81 ND DF123020DS05V81ND DF12(30.20DS05V81 |
DF12(3.0)-20DS-0.5V(81) Specification Sheet
CONN RECEPT 20POS SMD 3MM GLD - DF12(3.0)-20DS-0.5V(81) (DF12(30.20DS05V81-ND)
Related parts :CONN RECEPT 20POS SMD 3MM GLD - DF12(3.0)-20DS-0.5V(81)
Order 'conn recept 20pos smd 3mm gld - DF12(3.0)-20DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12(30.20DS05V81-ND.
CONN HEADER 20POS SMD 3MM GLD - DF12(3.0)-20DP-0.5V(81)
Order 'conn header 20pos smd 3mm gld - DF12(3.0)-20DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12(30.20DP05V81-ND.
CONN RECEPT 20POS SMD 0.5MM - DF12B-20DS-0.5V(86)
Order 'conn recept 20pos smd 0.5mm - DF12B-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11732CT-ND.
CONN RECEPT 20POS SMD 0.5MM - DF12B-20DS-0.5V(86)
Order 'conn recept 20pos smd 0.5mm - DF12B-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11732DKR-ND.
CONN RECEPT 20POS SMD 0.5MM - DF12B-20DS-0.5V(86)
Order 'conn recept 20pos smd 0.5mm - DF12B-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11732TR-ND.
CONN RECEPT 20POS 2MM PCB TIN - DF11-20DS-2DSA(05)
Order 'conn recept 20pos 2mm pcb tin - DF11-20DS-2DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10176-ND.
CONN RECEPT 20POS 2MM PCB GOLD - DF11-20DS-2DSA(06)
Order 'conn recept 20pos 2mm pcb gold - DF11-20DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10190-ND.
CONN RECEPT 20POS 2MM PCB TIN - DF11-20DS-2DSA
Order 'conn recept 20pos 2mm pcb tin - DF11-20DS-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2036-ND.
CONN RECEPT 20POS 2MM PCB GOLD - DF11-20DS-2DSA(01)
Order 'conn recept 20pos 2mm pcb gold - DF11-20DS-2DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2827-ND.
CONN RECEPT 20POS 3MM SMD 0.5MM - DF12(3.0)-20DS-0.5V(86)
Order 'conn recept 20pos 3mm smd 0.5mm - DF12(3.0)-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11748TR-ND.
CONN RECEPT 20POS 3MM SMD 0.5MM - DF12A(3.0)-20DS-0.5V(81)
Order 'conn recept 20pos 3mm smd 0.5mm - DF12A(3.0)-20DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11714CT-ND.
CONN RECEPT 20POS 3MM SMD 0.5MM - DF12A(3.0)-20DS-0.5V(81)
Order 'conn recept 20pos 3mm smd 0.5mm - DF12A(3.0)-20DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11714DKR-ND.
CONN RECEPT 20POS 3MM SMD 0.5MM - DF12A(3.0)-20DS-0.5V(81)
Order 'conn recept 20pos 3mm smd 0.5mm - DF12A(3.0)-20DS-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11714TR-ND.
CONN RECEPT 20POS 3MM SMD 0.5MM - DF12(3.0)-20DS-0.5V(86)
Order 'conn recept 20pos 3mm smd 0.5mm - DF12(3.0)-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11748CT-ND.
CONN RECEPT 20POS 3MM SMD 0.5MM - DF12(3.0)-20DS-0.5V(86)
Order 'conn recept 20pos 3mm smd 0.5mm - DF12(3.0)-20DS-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11748DKR-ND.
Send this link via E-Mail
Help With This Screen
