CONN HEADER 5.0MM 40PIN W/LD SMT - AXN440C330S
| Digi-Key Part Number | AXN440C330S-ND |
108 |
4.44000 |
Extended Price
479.52 |
| Manufacturer Part Number | AXN440C330S | |||
| Description | CONN HEADER 5.0MM 40PIN W/LD SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXN440C330S |
| Vendor | Panasonic Electric Works |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 40 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.800 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Bulk |
| Height | 2.720 mm [Typ] |
| Length | 19.650 mm [Typ] |
| Width | 5.950 mm [Typ] |
| Voltage | 60.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 40 General |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Stacking Height | 3.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXN440C330S AXN440C330S |
AXN440C330S Specification Sheet
CONN HEADER 5.0MM 40PIN W/LD SMT - AXN440C330S (AXN440C330S-ND)
Related parts:CONN HEADER 5.0MM 40PIN W/LD SMT - AXN440C330S
Order 'conn header 5.0mm 40pin w/ld smt - AXN440C330S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN440C330S-ND.
CONN HEADER 6.0MM 40PIN SMT - AXN440330S
Order 'conn header 6.0mm 40pin smt - AXN440330S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN440330S-ND.
CONN HEADER 5.0MM 40PIN SMT - AXN440530S
Order 'conn header 5.0mm 40pin smt - AXN440530S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN440530S-ND.
CONN HEADER 80 POS STR .050 SMT - 5-104549-9
Order 'conn header 80 pos str .050 smt - 5-104549-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-104549-9-ND.
CONN HEADER 40POS .050 VERT SMD - 104655-5
Order 'conn header 40pos .050 vert smd - 104655-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104655-5-ND.
CONN HEADER 50POS .050 VERT SMD - 104656-5
Order 'conn header 50pos .050 vert smd - 104656-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3112-ND.
CONN HEADER 50POS .050 VERT SMD - 104693-5
Order 'conn header 50pos .050 vert smd - 104693-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3116-ND.
CONN HEADER 20POS .050" GOLD SMD - 5-104655-3
Order 'conn header 20pos .050" gold smd - 5-104655-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31866-ND.
CONN HEADER 20POS .050" STR GOLD - 5-104549-2
Order 'conn header 20pos .050" str gold - 5-104549-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31875-ND.
CONN HEADER 30POS .050" STR GOLD - 5-104549-5
Order 'conn header 30pos .050" str gold - 5-104549-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31876-ND.
CONN HEADER 40POS .050" STR GOLD - 5-104549-6
Order 'conn header 40pos .050" str gold - 5-104549-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31877-ND.
CONN HEADER 50POS .050" STR GOLD - 5-104549-7
Order 'conn header 50pos .050" str gold - 5-104549-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31878-ND.
CONN HEADER 50POS .050 VERT SMD - 5-104655-6
Order 'conn header 50pos .050 vert smd - 5-104655-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33533-ND.
CONN HEADER 70POS .050 VERT SMD - 5-104655-8
Order 'conn header 70pos .050 vert smd - 5-104655-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33534-ND.
CONN HEADER 20POS .050 VERT SMD - 5-104656-2
Order 'conn header 20pos .050 vert smd - 5-104656-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33536-ND.
Send this link via E-Mail
Help With This Screen