CONN BRD TO BRD 0.5MM 100PIN - AXK6F00347YG - Connectors
| Digi-Key Part Number | AXK6F00347YG-ND |
2000 |
4.53870 |
Extended Price
9077.40 |
| Manufacturer Part Number | AXK6F00347YG | |||
| Description | CONN BRD TO BRD 0.5MM 100PIN | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AXK6F00347YG |
| Vendor | Panasonic Electric Works |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.019" (0.50mm) |
| Features | - |
| Series | P5 |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AXK6F00347YG AXK6F00347YG |
CONN BRD TO BRD 0.5MM 100PIN - AXK6F00347YG (AXK6F00347YG-ND) - Connectors
Related parts Connectors :CONN BRD TO BRD 0.5MM 100PIN - AXK6F00347YG
Order 'conn brd to brd 0.5mm 100pin - AXK6F00347YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK6F00347YG-ND.
CONN SOCKET .5MM 20POS SMT - AXK5F20547YG
Order 'conn socket .5mm 20pos smt - AXK5F20547YG' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK5F20547YG-ND.
CONN .5MM CABLE PLUG 22 PIN SMD - AXR30341
Order 'conn .5mm cable plug 22 pin smd - AXR30341' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXR30341-ND.
CONN .5MM CABLE RECEPT 22PIN SMD - AXR51228P
Order 'conn .5mm cable recept 22pin smd - AXR51228P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXR51228P-ND.
CONN SOCKET 1.5MM 12POS PCB - AXK5F12345J
Order 'conn socket 1.5mm 12pos pcb - AXK5F12345J' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXK5F12345J-ND.
CONN HEADER 6.0MM 40PIN SMT - AXN440330S
Order 'conn header 6.0mm 40pin smt - AXN440330S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN440330S-ND.
CONN HEADER 5.0MM 40PIN SMT - AXN440530S
Order 'conn header 5.0mm 40pin smt - AXN440530S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN440530S-ND.
CONN HEADER 5.0MM 40PIN W/LD SMT - AXN440C330S
Order 'conn header 5.0mm 40pin w/ld smt - AXN440C330S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXN440C330S-ND.
RELAY TIME-DELAY OFF 24VDC PCB - TR-0-24V-100S
Order 'relay time-delay off 24vdc pcb - TR-0-24V-100S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TR-0-24V-100S-ND.
COUNTER LCD DIN 7DIG 4.5-30VDC - LC24-F-DL
Order 'counter lcd din 7dig 4.5-30vdc - LC24-F-DL' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1193-ND.
COUNTER DIGITAL PRESET 12VDC - LC48P-6B-DC12V
Order 'counter digital preset 12vdc - LC48P-6B-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1195-ND.
HOUR METER LCD NO-VOLT 3999 DAY - LH24-F-DH
Order 'hour meter lcd no-volt 3999 day - LH24-F-DH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1177-ND.
HOUR METER LCD NO-VOLT 99K HRS - LH24-F-H
Order 'hour meter lcd no-volt 99k hrs - LH24-F-H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1178-ND.
HOUR METER LCD NO-VOLT 9.9K HRS - LH24-F-HM
Order 'hour meter lcd no-volt 9.9k hrs - LH24-F-HM' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1179-ND.
HOUR METER LCD 100-120V 99K HRS - LH24-F-H-AL
Order 'hour meter lcd 100-120v 99k hrs - LH24-F-H-AL' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1181-ND.
Send this link via E-Mail
Help With This Screen