DIP324-001B-DIP SOCKET 24 CTS - DIP324-001B
| Digi-Key Part Number | DIP324-001B-ND |
|
|
Extended Price
|
| Manufacturer Part Number | DIP324-001B | |||
| Description | DIP324-001B-DIP SOCKET 24 CTS | |||
| Quantity Available | 0 | |||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DIP324-001B |
| Vendor | FCI |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 24 (2 x 12) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Open Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Max] |
| Forward Current | 2.00 A [Max] |
| Number of Contacts | 24 [Nom] |
| Package Name | 24-DIP |
| Height | 4.190 mm [Typ] |
| Length | 30.480 mm [Typ] |
| Width | 10.160 mm [Typ] |
| Operating Temperature | 260 °C [Max] |
| Other Names |
DIP324 001B DIP324001B |
DIP324-001B Specification Sheet
DIP324-001B-DIP SOCKET 24 CTS - DIP324-001B (DIP324-001B-ND)
Related parts:DIP624-001B-DIP SOCKET 24 CTS - DIP624-001B
Order 'dip624-001b-dip socket 24 cts - DIP624-001B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP624-001B-ND.
DIP324-001B-DIP SOCKET 24 CTS - DIP324-001B
Order 'dip324-001b-dip socket 24 cts - DIP324-001B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP324-001B-ND.
DIP324-001BLF DIP SOCKET 24 CTS - DIP324-001BLF
Order 'dip324-001blf dip socket 24 cts - DIP324-001BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP324-001BLF-ND.
DIP324-011BLF DIP SOCKET 24 CTS - DIP324-011BLF
Order 'dip324-011blf dip socket 24 cts - DIP324-011BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP324-011BLF-ND.
DIP324-011B-DIP SOCKET 24 CTS - DIP324-011B
Order 'dip324-011b-dip socket 24 cts - DIP324-011B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP324-011B-ND.
DIP324-014BLF DIP SOCKET 24 CTS - DIP324-014BLF
Order 'dip324-014blf dip socket 24 cts - DIP324-014BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP324-014BLF-ND.
DIP324-014B-DIP SOCKET 24 CTS - DIP324-014B
Order 'dip324-014b-dip socket 24 cts - DIP324-014B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP324-014B-ND.
DIP328-001B-DIP SOCKET 28 CTS - DIP328-001B
Order 'dip328-001b-dip socket 28 cts - DIP328-001B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP328-001B-ND.
DIP628-001B-DIP SOCKET 28 CTS - DIP628-001B
Order 'dip628-001b-dip socket 28 cts - DIP628-001B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP628-001B-ND.
DIP632-001B-DIP SOCKET 32 CTS - DIP632-001B
Order 'dip632-001b-dip socket 32 cts - DIP632-001B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP632-001B-ND.
DIP640-001B-DIP SOCKET 40 CTS - DIP640-001B
Order 'dip640-001b-dip socket 40 cts - DIP640-001B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP640-001B-ND.
DIP648-001B-DIP SOCKET 48 CTS - DIP648-001B
Order 'dip648-001b-dip socket 48 cts - DIP648-001B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP648-001B-ND.
DIP624-001BLF DIP SOCKET 24 CTS - DIP624-001BLF
Order 'dip624-001blf dip socket 24 cts - DIP624-001BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP624-001BLF-ND.
DIP624-011BLF DIP SOCKET 24 CTS - DIP624-011BLF
Order 'dip624-011blf dip socket 24 cts - DIP624-011BLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP624-011BLF-ND.
DIP624-011B-DIP SOCKET 24 CTS - DIP624-011B
Order 'dip624-011b-dip socket 24 cts - DIP624-011B' online from Digi-Key. Manufactured by FCI. Digi-Key part number DIP624-011B-ND.
Send this link via E-Mail
Help With This Screen