CONN RECEPT 80POS VERT .050 SMD - 5-104652-8 - Connectors
| Digi-Key Part Number | A33550-ND |
1 25 100 500 1000 5000 |
10.23000 9.26400 6.56200 5.79000 5.13380 4.82500 |
Extended Price
10.23 231.60 656.20 2895.00 5133.80 24125.00 |
| Manufacturer Part Number | 5-104652-8 | |||
| Description | CONN RECEPT 80POS VERT .050 SMD | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-104652-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Board Lock, Polarizing Key |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Series | AMPMODU® 50/50 Grid |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 80 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 104652 8 51046528 A33550 ND A33550ND A33550 |
5-104652-8 Specification Sheet
CONN RECEPT 80POS VERT .050 SMD - 5-104652-8 (A33550-ND) - Connectors
Related parts Connectors :CONN RECEPT 80POS VERT .050 SMD - 5-104652-8
Order 'conn recept 80pos vert .050 smd - 5-104652-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33550-ND.
CONN RECEPT 30POS VERT .050 SMD - 5-104652-3
Order 'conn recept 30pos vert .050 smd - 5-104652-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32568-ND.
CONN RECEPT 10POS VERT .050 SMD - 5-104652-1
Order 'conn recept 10pos vert .050 smd - 5-104652-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33546-ND.
CONN RECEPT 80POS VERT .050 SMD - 104652-8
Order 'conn recept 80pos vert .050 smd - 104652-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29092-ND.
CONN RECEPT 10POS VERT .050 SMD - 104652-1
Order 'conn recept 10pos vert .050 smd - 104652-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29089-ND.
CONN RECEPT 30POS VERT .050 SMD - 104652-3
Order 'conn recept 30pos vert .050 smd - 104652-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29090-ND.
CONN RECEPT 60POS VERT .050 SMD - 104652-6
Order 'conn recept 60pos vert .050 smd - 104652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29091-ND.
CONN RECEPT 80POS .8MM AU SMD - 5-179009-3
Order 'conn recept 80pos .8mm au smd - 5-179009-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179009-3-ND.
CONN RECEPT 80POS .8MM AU SMD - 5-5179009-3
Order 'conn recept 80pos .8mm au smd - 5-5179009-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-5179009-3-ND.
CONN HEADER 70POS VERT .050 SMD - 5-147382-7
Order 'conn header 70pos vert .050 smd - 5-147382-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-147382-7-ND.
CONN RECEPT 80POS VERT DUAL 30AU - 5-104078-7
Order 'conn recept 80pos vert dual 30au - 5-104078-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32571-ND.
CONN RECEPT 80POS VERT .50MM SMD - 54137-0808
Order 'conn recept 80pos vert .50mm smd - 54137-0808' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 54137-0808-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV(71)
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10777-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(71)
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11232-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(91)
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11232TR-ND.
Send this link via E-Mail
Help With This Screen