CONN SOCKET DIP 6POS GOLD T/H - 1437542-6 - Sockets for ICs, Transistors
| Digi-Key Part Number | 1437542-6-ND |
7680 |
2.40000 |
Extended Price
18432.00 |
| Manufacturer Part Number | 1437542-6 | |||
| Description | CONN SOCKET DIP 6POS GOLD T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1437542-6 |
| Vendor | Tyco Electronics Amp |
| Category | Sockets for ICs, Transistors |
| Contact Finish | Gold |
| Features | Closed Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 6 (2 x 3) |
| Type | 0.3" (7.62mm) Row Spacing |
| Series | 700 |
| Contact Finish Thickness | 20µin (0.51µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1437542 6 14375426 |
1437542-6 Specification Sheet
CONN SOCKET DIP 6POS GOLD T/H - 1437542-6 (1437542-6-ND) - Sockets for ICs, Transistors
Related parts Sockets for ICs, Transistors:CONN SOCKET DIP 6POS GOLD T/H - 1437542-6
Order 'conn socket dip 6pos gold t/h - 1437542-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437542-6-ND.
CONN SOCKET DIP 6POS GOLD - 1437535-6
Order 'conn socket dip 6pos gold - 1437535-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437535-6-ND.
CONN SOCKET DIP 40POS GOLD T/H - 6-1437542-2
Order 'conn socket dip 40pos gold t/h - 6-1437542-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437542-2-ND.
CONN SOCKET DIP 16POS GOLD T/H - 2-1437539-6
Order 'conn socket dip 16pos gold t/h - 2-1437539-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437539-6-ND.
CONN SOCKET DIP 22POS GOLD T/H - 6-1437539-3
Order 'conn socket dip 22pos gold t/h - 6-1437539-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437539-3-ND.
CONN SOCKET DIP 20POS GOLD T/H - 2-1437542-9
Order 'conn socket dip 20pos gold t/h - 2-1437542-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437542-9-ND.
CONN SOCKET DIP 24POS GOLD T/H - 4-1437542-5
Order 'conn socket dip 24pos gold t/h - 4-1437542-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437542-5-ND.
CONN SOCKET DIP 28POS GOLD T/H - 5-1437542-2
Order 'conn socket dip 28pos gold t/h - 5-1437542-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437542-2-ND.
CONN SOCKET DIP 32POS GOLD T/H - 5-1437542-8
Order 'conn socket dip 32pos gold t/h - 5-1437542-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437542-8-ND.
CONN SOCKET DIP 6POS VERT T/H - 1437535-8
Order 'conn socket dip 6pos vert t/h - 1437535-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437535-8-ND.
CONN SOCKET DIP 36POS GOLD T/H - 2-1437538-7
Order 'conn socket dip 36pos gold t/h - 2-1437538-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437538-7-ND.
CONN SOCKET DIP 32POS GOLD T/H - 2-1437540-2
Order 'conn socket dip 32pos gold t/h - 2-1437540-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437540-2-ND.
CONN SOCKET DIP 16POS GOLD T/H - 2-1571552-4
Order 'conn socket dip 16pos gold t/h - 2-1571552-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1571552-4-ND.
CONN SOCKET DIP 24POS GOLD - 3-1437536-9
Order 'conn socket dip 24pos gold - 3-1437536-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437536-9-ND.
CONN SOCKET DIP 48POS GOLD T/H - 3-1437538-9
Order 'conn socket dip 48pos gold t/h - 3-1437538-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437538-9-ND.
Send this link via E-Mail
Help With This Screen