CONN PLUG ADPT 36PIN SLOT GOLD - 7-1437515-1
| Digi-Key Part Number | 7-1437515-1-ND |
168 |
14.37000 |
Extended Price
2414.16 |
| Manufacturer Part Number | 7-1437515-1 | |||
| Description | CONN PLUG ADPT 36PIN SLOT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7-1437515-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.600" (15.24mm) |
| Connector Type | Header Strip |
| Contact Finish | Gold |
| Contact Type | Slotted |
| Mounting Type | Through Hole |
| Features | - |
| Series | 600 |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7 1437515 1 714375151 |
CONN PLUG ADPT 36PIN SLOT GOLD - 7-1437515-1 (7-1437515-1-ND)
Related parts :CONN PLUG ADPT 36PIN SLOT GOLD - 7-1437515-1
Order 'conn plug adpt 36pin slot gold - 7-1437515-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437515-1-ND.
CONN PLUG ADPT 36PIN ROUND GOLD - 7-1437515-0
Order 'conn plug adpt 36pin round gold - 7-1437515-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437515-0-ND.
CONN PLUG ADPT 16PIN SLOT GOLD - 3-1437515-5
Order 'conn plug adpt 16pin slot gold - 3-1437515-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437515-5-ND.
CONN PLUG ADPT 28PIN SLOT GOLD - 6-1437515-6
Order 'conn plug adpt 28pin slot gold - 6-1437515-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437515-6-ND.
CONN PLUG ADPT 20PIN ROUND GOLD - 4-1437515-5
Order 'conn plug adpt 20pin round gold - 4-1437515-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437515-5-ND.
CONN PLUG ADPT 28PIN ROUND GOLD - 6-1437515-4
Order 'conn plug adpt 28pin round gold - 6-1437515-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437515-4-ND.
CONN PLUG ADPT 16PIN SLOTTED - 3-1437515-7
Order 'conn plug adpt 16pin slotted - 3-1437515-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437515-7-ND.
CONN PLUG VERT 240 POS GOLD PCB - 532931-1
Order 'conn plug vert 240 pos gold pcb - 532931-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 532931-1-ND.
CONN PLUG 176 POS VERT GOLD 2MM - 646346-1
Order 'conn plug 176 pos vert gold 2mm - 646346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 646346-1-ND.
CONN PLUG 9 POS VERT GOLD PCB - 205733-1
Order 'conn plug 9 pos vert gold pcb - 205733-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205733-1-ND.
CONN PLUG 9 POS VERT GOLD PCB - 5205733-1
Order 'conn plug 9 pos vert gold pcb - 5205733-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5205733-1-ND.
CONN PLUG RTANG 25 POS GOLD PCB - 748953-1
Order 'conn plug rtang 25 pos gold pcb - 748953-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 748953-1-ND.
CONN PLUG VERT 75 POS GOLD PCB - 532433-1
Order 'conn plug vert 75 pos gold pcb - 532433-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532433-1-ND.
CONN PLUG VERT 100 POS GOLD PCB - 532436-1
Order 'conn plug vert 100 pos gold pcb - 532436-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-1-ND.
CONN PLUG VERT 100 POS GOLD PCB - 532448-1
Order 'conn plug vert 100 pos gold pcb - 532448-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532448-1-ND.
Send this link via E-Mail
Help With This Screen