CONN PLUG ADPT 16PIN SLOTTED - 3-1437515-7 - Connectors
Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 3-1437515-7
| Digi-Key Part Number | 3-1437515-7-ND |
192 |
13.27500 |
Extended Price
2548.80 |
| Manufacturer Part Number | 3-1437515-7 | |||
| Description | CONN PLUG ADPT 16PIN SLOTTED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437515-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.600" (15.24mm) |
| Connector Type | Header Strip |
| Contact Finish | Gold |
| Contact Type | Slotted |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437515 7 314375157 |
CONN PLUG ADPT 16PIN SLOTTED - 3-1437515-7 (3-1437515-7-ND) - Connectors
Related parts Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 3-1437515-7CONN PLUG ADPT 16PIN SLOTTED - 3-1437515-7
Order 'conn plug adpt 16pin slotted - 3-1437515-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437515-7-ND.
CONN PLUG ADPT 16PIN SLOT GOLD - 3-1437515-5
Order 'conn plug adpt 16pin slot gold - 3-1437515-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437515-5-ND.
CONN PLUG ADPT 36PIN SLOT GOLD - 7-1437515-1
Order 'conn plug adpt 36pin slot gold - 7-1437515-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437515-1-ND.
CONN PLUG SMB GOLD SOLDER - 3-1532004-7
Order 'conn plug smb gold solder - 3-1532004-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1532004-7-ND.
CONN PLUG 25POS 30AWG 6IN - 3-1589455-7
Order 'conn plug 25pos 30awg 6in - 3-1589455-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589455-7-ND.
CONN PLUG 37POS 30AWG 18IN - 3-1589456-7
Order 'conn plug 37pos 30awg 18in - 3-1589456-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589456-7-ND.
CONN PLUG 15POS 30AWG 50IN - 3-1589472-7
Order 'conn plug 15pos 30awg 50in - 3-1589472-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589472-7-ND.
CONN PLUG 15POS 30AWG 5IN - 3-1589473-7
Order 'conn plug 15pos 30awg 5in - 3-1589473-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589473-7-ND.
CONN PLUG 37POS 30AWG 15IN - 3-1589474-7
Order 'conn plug 37pos 30awg 15in - 3-1589474-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589474-7-ND.
CONN PLUG ADPT 28PIN SLOT GOLD - 6-1437515-6
Order 'conn plug adpt 28pin slot gold - 6-1437515-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437515-6-ND.
CONN PLUG 23POS GREEN GOLD - 3-582152-7
Order 'conn plug 23pos green gold - 3-582152-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-582152-7-ND.
CONN PLUG ADPT 14PIN TIN - 2-1437515-6
Order 'conn plug adpt 14pin tin - 2-1437515-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437515-6-ND.
CONN PLUG ADAPTER 24PIN SLOTTED - 5-1437515-8
Order 'conn plug adapter 24pin slotted - 5-1437515-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437515-8-ND.
PLUG ASSY,CHAMP 050,SER I,160P - 3-557102-7
Order 'plug assy,champ 050,ser i,160p - 3-557102-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-557102-7-ND.
CONN PLUG 17POS .137 TIN - 1-284510-7
Order 'conn plug 17pos .137 tin - 1-284510-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284510-7-ND.
Options for Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 3-1437515-7
Send this link via E-Mail
Help With This Screen
