CONN PLUG ADPT 16PIN SLOT GOLD - 3-1437515-5 - Connectors
Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 3-1437515-5
| Digi-Key Part Number | 3-1437515-5-ND |
392 |
9.34500 |
Extended Price
3663.24 |
| Manufacturer Part Number | 3-1437515-5 | |||
| Description | CONN PLUG ADPT 16PIN SLOT GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437515-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.800" (20.32mm) |
| Connector Type | Header Strip |
| Contact Finish | Gold |
| Contact Type | Slotted |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437515 5 314375155 |
3-1437515-5 Specification Sheet
CONN PLUG ADPT 16PIN SLOT GOLD - 3-1437515-5 (3-1437515-5-ND) - Connectors
Related parts Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 3-1437515-5CONN PLUG ADPT 16PIN SLOT GOLD - 3-1437515-5
Order 'conn plug adpt 16pin slot gold - 3-1437515-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437515-5-ND.
CONN PLUG ADPT 20PIN ROUND GOLD - 4-1437515-5
Order 'conn plug adpt 20pin round gold - 4-1437515-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437515-5-ND.
CONN PLUG ADPT 16PIN SLOTTED - 3-1437515-7
Order 'conn plug adpt 16pin slotted - 3-1437515-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437515-7-ND.
CONN PLUG ADPT 28PIN SLOT GOLD - 6-1437515-6
Order 'conn plug adpt 28pin slot gold - 6-1437515-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437515-6-ND.
CONN PLUG ADPT 36PIN SLOT GOLD - 7-1437515-1
Order 'conn plug adpt 36pin slot gold - 7-1437515-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437515-1-ND.
CONN PLUG BLADE TYPE 41POS GOLD - 3-582390-5
Order 'conn plug blade type 41pos gold - 3-582390-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-582390-5-ND.
CONN HEADER 5POS VERT .156 GOLD - 3-644784-5
Order 'conn header 5pos vert .156 gold - 3-644784-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644784-5-ND.
CONN PLUG RTANG 50 POS GOLD PCB - 749084-5
Order 'conn plug rtang 50 pos gold pcb - 749084-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749084-5-ND.
CONN HEADER 5POS .156 30 GOLD - 3-641208-5
Order 'conn header 5pos .156 30 gold - 3-641208-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31679-ND.
CONN HEADER 5POS VERT .156 GOLD - 3-647649-5
Order 'conn header 5pos vert .156 gold - 3-647649-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647649-5-ND.
CONN HEADER 5POS VERT .156 GOLD - 3-641113-5
Order 'conn header 5pos vert .156 gold - 3-641113-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641113-5-ND.
CONN HEADER 5POS VERT .156 GOLD - 3-641114-5
Order 'conn header 5pos vert .156 gold - 3-641114-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641114-5-ND.
CONN HEADER 5POS VERT .156 GOLD - 3-641119-5
Order 'conn header 5pos vert .156 gold - 3-641119-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641119-5-ND.
CONN HEADER 5POS VERT .156 GOLD - 3-641120-5
Order 'conn header 5pos vert .156 gold - 3-641120-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641120-5-ND.
CONN HEADER 5POS VERT .156 GOLD - 3-641202-5
Order 'conn header 5pos vert .156 gold - 3-641202-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641202-5-ND.
Options for Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 3-1437515-5
Send this link via E-Mail
Help With This Screen
