SLW6R-5C7-FFC/FPC CONN - SLW6R-5C7
| Digi-Key Part Number | SLW6R-5C7-ND |
6600 |
.12963 |
Extended Price
855.56 |
| Manufacturer Part Number | SLW6R-5C7 | |||
| Description | SLW6R-5C7-FFC/FPC CONN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SLW6R-5C7 |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock, Zero Insertion Force (ZIF) |
| Packaging | Tray |
| Connector Type | Bottom Contacts |
| Series | SLW-R |
| Number of Positions | 6 |
| Locking Feature | Slide Lock |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SLW6R 5C7 SLW6R5C7 |
SLW6R-5C7 Specification Sheet
SLW6R-5C7-FFC/FPC CONN - SLW6R-5C7 (SLW6R-5C7-ND)
Related parts:SLW6R-5C7-FFC/FPC CONN - SLW6R-5C7
Order 'slw6r-5c7-ffc/fpc conn - SLW6R-5C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW6R-5C7-ND.
SLW12R-5C7-FFC/FPC CONN - SLW12R-5C7
Order 'slw12r-5c7-ffc/fpc conn - SLW12R-5C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW12R-5C7-ND.
SLW14R-5C7-FFC/FPC CONN - SLW14R-5C7
Order 'slw14r-5c7-ffc/fpc conn - SLW14R-5C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW14R-5C7-ND.
SLW14S-5C7-FFC/FPC CONN - SLW14S-5C7
Order 'slw14s-5c7-ffc/fpc conn - SLW14S-5C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW14S-5C7-ND.
SLW22R-5C7-FFC/FPC CONN - SLW22R-5C7
Order 'slw22r-5c7-ffc/fpc conn - SLW22R-5C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW22R-5C7-ND.
SLW26S-5C7-FFC/FPC CONN - SLW26S-5C7
Order 'slw26s-5c7-ffc/fpc conn - SLW26S-5C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW26S-5C7-ND.
SLW6R-5C7LF FFC/FPC CONN - SLW6R-5C7LF
Order 'slw6r-5c7lf ffc/fpc conn - SLW6R-5C7LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW6R-5C7LF-ND.
HFW10R-1STE1-FFC/FPC CONN - HFW10R-1STE1
Order 'hfw10r-1ste1-ffc/fpc conn - HFW10R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW10R-1STE1-ND.
HFW10R-2STE1-FFC/FPC CONN - HFW10R-2STE1
Order 'hfw10r-2ste1-ffc/fpc conn - HFW10R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW10R-2STE1-ND.
HFW12R-2STE1-FFC/FPC CONN - HFW12R-2STE1
Order 'hfw12r-2ste1-ffc/fpc conn - HFW12R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW12R-2STE1-ND.
HFW13R-2STE1LF FFC/FPC CONN - HFW13R-2STE1LF
Order 'hfw13r-2ste1lf ffc/fpc conn - HFW13R-2STE1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW13R-2STE1LF-ND.
HFW13R-2STE1-FFC/FPC CONN - HFW13R-2STE1
Order 'hfw13r-2ste1-ffc/fpc conn - HFW13R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW13R-2STE1-ND.
HFW14R-1STE1-FFC/FPC CONN - HFW14R-1STE1
Order 'hfw14r-1ste1-ffc/fpc conn - HFW14R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW14R-1STE1-ND.
HFW14R-2STE1-FFC/FPC CONN - HFW14R-2STE1
Order 'hfw14r-2ste1-ffc/fpc conn - HFW14R-2STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW14R-2STE1-ND.
HFW15R-1STE1-FFC/FPC CONN - HFW15R-1STE1
Order 'hfw15r-1ste1-ffc/fpc conn - HFW15R-1STE1' online from Digi-Key. Manufactured by FCI. Digi-Key part number HFW15R-1STE1-ND.
Send this link via E-Mail
Help With This Screen