SLW5S-1C7-FFC/FPC CONN - SLW5S-1C7
| Digi-Key Part Number | SLW5S-1C7-ND |
7200 |
.10118 |
Extended Price
728.50 |
| Manufacturer Part Number | SLW5S-1C7 | |||
| Description | SLW5S-1C7-FFC/FPC CONN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SLW5S-1C7 |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Through Hole |
| Features | Board Lock, Zero Insertion Force (ZIF) |
| Packaging | Tray |
| Connector Type | Vertical Contacts, 1 Sided |
| Fastening Type | Slide Lock |
| Series | SLW-S |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SLW5S 1C7 SLW5S1C7 |
SLW5S-1C7 Specification Sheet
SLW5S-1C7-FFC/FPC CONN - SLW5S-1C7 (SLW5S-1C7-ND)
Related parts:SLW6S-1C7-FFC/FPC CONN - SLW6S-1C7
Order 'slw6s-1c7-ffc/fpc conn - SLW6S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW6S-1C7-ND.
SLW7S-1C7-FFC/FPC CONN - SLW7S-1C7
Order 'slw7s-1c7-ffc/fpc conn - SLW7S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW7S-1C7-ND.
SLW8R-1C7-FFC/FPC CONN - SLW8R-1C7
Order 'slw8r-1c7-ffc/fpc conn - SLW8R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW8R-1C7-ND.
SLW8S-1C7-FFC/FPC CONN - SLW8S-1C7
Order 'slw8s-1c7-ffc/fpc conn - SLW8S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW8S-1C7-ND.
SLW9S-1C7-FFC/FPC CONN - SLW9S-1C7
Order 'slw9s-1c7-ffc/fpc conn - SLW9S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW9S-1C7-ND.
SLW5S-1C7-FFC/FPC CONN - SLW5S-1C7
Order 'slw5s-1c7-ffc/fpc conn - SLW5S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW5S-1C7-ND.
SLW10R-1C7-FFC/FPC CONN - SLW10R-1C7
Order 'slw10r-1c7-ffc/fpc conn - SLW10R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW10R-1C7-ND.
SLW10S-1C7-FFC/FPC CONN - SLW10S-1C7
Order 'slw10s-1c7-ffc/fpc conn - SLW10S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW10S-1C7-ND.
SLW11R-1C7-FFC/FPC CONN - SLW11R-1C7
Order 'slw11r-1c7-ffc/fpc conn - SLW11R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW11R-1C7-ND.
SLW11S-1C7-FFC/FPC CONN - SLW11S-1C7
Order 'slw11s-1c7-ffc/fpc conn - SLW11S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW11S-1C7-ND.
SLW12R-1C7-FFC/FPC CONN - SLW12R-1C7
Order 'slw12r-1c7-ffc/fpc conn - SLW12R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW12R-1C7-ND.
SLW12S-1C7-FFC/FPC CONN - SLW12S-1C7
Order 'slw12s-1c7-ffc/fpc conn - SLW12S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW12S-1C7-ND.
SLW14R-1C7-FFC/FPC CONN - SLW14R-1C7
Order 'slw14r-1c7-ffc/fpc conn - SLW14R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW14R-1C7-ND.
SLW14S-1C7-FFC/FPC CONN - SLW14S-1C7
Order 'slw14s-1c7-ffc/fpc conn - SLW14S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW14S-1C7-ND.
SLW15R-1C7-FFC/FPC CONN - SLW15R-1C7
Order 'slw15r-1c7-ffc/fpc conn - SLW15R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW15R-1C7-ND.
Send this link via E-Mail
Help With This Screen