CONN HEADER 100POS .050 VERT SMD - 6-104656-0 - Connectors, Interconnects
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-104656-0
| Digi-Key Part Number | A33541-ND |
1 25 50 100 500 1000 |
12.21000 10.98920 9.76800 8.75050 7.32600 5.49450 |
Extended Price
12.21 274.73 488.40 875.05 3663.00 5494.50 |
| Manufacturer Part Number | 6-104656-0 | |||
| Description | CONN HEADER 100POS .050 VERT SMD | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-104656-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 100 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 104656 0 61046560 A33541 ND A33541ND A33541 |
6-104656-0 Specification Sheet
CONN HEADER 100POS .050 VERT SMD - 6-104656-0 (A33541-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-104656-0CONN HEADER 100POS .050 VERT SMD - 6-104656-0
Order 'conn header 100pos .050 vert smd - 6-104656-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33541-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104656-0
Order 'conn header 100pos .050 vert smd - 1-104656-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3114-ND.
CONN HEADER 100POS .050 VERT SMD - 6-104693-0
Order 'conn header 100pos .050 vert smd - 6-104693-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33545-ND.
CONN HEADER 100POS .050 VERT SMD - 6-104655-1
Order 'conn header 100pos .050 vert smd - 6-104655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33535-ND.
CONN HEADER 1.5MM 10POS VERT SMD - 6-1775443-0
Order 'conn header 1.5mm 10pos vert smd - 6-1775443-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99990CT-ND.
CONN HEADER 1.5MM 10POS VERT SMD - 6-1775443-0
Order 'conn header 1.5mm 10pos vert smd - 6-1775443-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99990DKR-ND.
CONN HEADER 1.5MM 10POS VERT SMD - 6-1775443-0
Order 'conn header 1.5mm 10pos vert smd - 6-1775443-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99990TR-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104693-0
Order 'conn header 100pos .050 vert smd - 1-104693-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3118-ND.
CONN HEADER 50POS .050 VERT SMD - 5-104656-5
Order 'conn header 50pos .050 vert smd - 5-104656-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33539-ND.
CONN HEADER 20POS .050 VERT SMD - 5-104656-2
Order 'conn header 20pos .050 vert smd - 5-104656-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33536-ND.
CONN HEADER 30POS .050 VERT SMD - 5-104656-3
Order 'conn header 30pos .050 vert smd - 5-104656-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33537-ND.
CONN HEADER 40POS .050 VERT SMD - 5-104656-4
Order 'conn header 40pos .050 vert smd - 5-104656-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33538-ND.
CONN HEADER 70POS .050 VERT SMD - 5-104656-7
Order 'conn header 70pos .050 vert smd - 5-104656-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33540-ND.
CONN HEADER 10POS .050 VERT SMD - 5-104656-1
Order 'conn header 10pos .050 vert smd - 5-104656-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99314-ND.
CONN HEADER 80POS .050 VERT SMD - 5-104656-8
Order 'conn header 80pos .050 vert smd - 5-104656-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99315-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-104656-0
Send this link via E-Mail
Help With This Screen
