SLW12S-1C7-FFC/FPC CONN - SLW12S-1C7
| Digi-Key Part Number | SLW12S-1C7-ND |
4200 |
.12726 |
Extended Price
534.49 |
| Manufacturer Part Number | SLW12S-1C7 | |||
| Description | SLW12S-1C7-FFC/FPC CONN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SLW12S-1C7 |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Through Hole |
| Features | Board Lock, Zero Insertion Force (ZIF) |
| Packaging | Tray |
| Connector Type | Vertical Contacts, 1 Sided |
| Series | SLW-S |
| Number of Positions | 12 |
| Locking Feature | Slide Lock |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SLW12S 1C7 SLW12S1C7 |
SLW12S-1C7 Specification Sheet
SLW12S-1C7-FFC/FPC CONN - SLW12S-1C7 (SLW12S-1C7-ND)
Related parts:SLW14R-1C7-FFC/FPC CONN - SLW14R-1C7
Order 'slw14r-1c7-ffc/fpc conn - SLW14R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW14R-1C7-ND.
SLW14S-1C7-FFC/FPC CONN - SLW14S-1C7
Order 'slw14s-1c7-ffc/fpc conn - SLW14S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW14S-1C7-ND.
SLW15R-1C7-FFC/FPC CONN - SLW15R-1C7
Order 'slw15r-1c7-ffc/fpc conn - SLW15R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW15R-1C7-ND.
SLW15S-1C7-FFC/FPC CONN - SLW15S-1C7
Order 'slw15s-1c7-ffc/fpc conn - SLW15S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW15S-1C7-ND.
SLW16R-1C7-FFC/FPC CONN - SLW16R-1C7
Order 'slw16r-1c7-ffc/fpc conn - SLW16R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW16R-1C7-ND.
SLW16S-1C7-FFC/FPC CONN - SLW16S-1C7
Order 'slw16s-1c7-ffc/fpc conn - SLW16S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW16S-1C7-ND.
SLW18R-1C7-FFC/FPC CONN - SLW18R-1C7
Order 'slw18r-1c7-ffc/fpc conn - SLW18R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW18R-1C7-ND.
SLW18S-1C7-FFC/FPC CONN - SLW18S-1C7
Order 'slw18s-1c7-ffc/fpc conn - SLW18S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW18S-1C7-ND.
SLW19S-1C7-FFC/FPC CONN - SLW19S-1C7
Order 'slw19s-1c7-ffc/fpc conn - SLW19S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW19S-1C7-ND.
SLW20R-1C7-FFC/FPC CONN - SLW20R-1C7
Order 'slw20r-1c7-ffc/fpc conn - SLW20R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW20R-1C7-ND.
SLW20S-1C7-FFC/FPC CONN - SLW20S-1C7
Order 'slw20s-1c7-ffc/fpc conn - SLW20S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW20S-1C7-ND.
SLW21S-1C7-FFC/FPC CONN - SLW21S-1C7
Order 'slw21s-1c7-ffc/fpc conn - SLW21S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW21S-1C7-ND.
SLW22R-1C7-FFC/FPC CONN - SLW22R-1C7
Order 'slw22r-1c7-ffc/fpc conn - SLW22R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW22R-1C7-ND.
SLW22S-1C7-FFC/FPC CONN - SLW22S-1C7
Order 'slw22s-1c7-ffc/fpc conn - SLW22S-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW22S-1C7-ND.
SLW24R-1C7-FFC/FPC CONN - SLW24R-1C7
Order 'slw24r-1c7-ffc/fpc conn - SLW24R-1C7' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLW24R-1C7-ND.
Send this link via E-Mail
Help With This Screen