SLP4R-5LF SLP4R-5-LF - SLP4R-5LF
| Digi-Key Part Number | SLP4R-5LF-ND |
10800 |
.35667 |
Extended Price
3852.04 |
| Manufacturer Part Number | SLP4R-5LF | |||
| Description | SLP4R-5LF SLP4R-5-LF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLP4R-5LF |
| Vendor | FCI |
| Category | Connectors |
| Pitch | 0.049" (1.25mm) |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock, Zero Insertion Force (ZIF) |
| Packaging | Tray |
| Connector Type | Top Contacts |
| Fastening Type | Slide Lock |
| Series | SLP |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLP4R 5LF SLP4R5LF |
SLP4R-5LF Specification Sheet
SLP4R-5LF SLP4R-5-LF - SLP4R-5LF (SLP4R-5LF-ND)
Related parts:SLP4R-5LF SLP4R-5-LF - SLP4R-5LF
Order 'slp4r-5lf slp4r-5-lf - SLP4R-5LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP4R-5LF-ND.
SLP4R-5-SLP4R-5 - SLP4R-5
Order 'slp4r-5-slp4r-5 - SLP4R-5' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP4R-5-ND.
SLP4R-2-SLP4R-2 - SLP4R-2
Order 'slp4r-2-slp4r-2 - SLP4R-2' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP4R-2-ND.
SLP11S-5LF SLP11S-5LF - SLP11S-5LF
Order 'slp11s-5lf slp11s-5lf - SLP11S-5LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP11S-5LF-ND.
SLP12R-5LF SLP12R-5LF - SLP12R-5LF
Order 'slp12r-5lf slp12r-5lf - SLP12R-5LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP12R-5LF-ND.
SLP14R-5LF SLP14R-5LF - SLP14R-5LF
Order 'slp14r-5lf slp14r-5lf - SLP14R-5LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP14R-5LF-ND.
SLP20S-5LF SLP20S-5LF - SLP20S-5LF
Order 'slp20s-5lf slp20s-5lf - SLP20S-5LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP20S-5LF-ND.
SLP4S-5LF SLP4S-5LF - SLP4S-5LF
Order 'slp4s-5lf slp4s-5lf - SLP4S-5LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP4S-5LF-ND.
SLP8S-5LF SLP 8S-5LF - SLP8S-5LF
Order 'slp8s-5lf slp 8s-5lf - SLP8S-5LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLP8S-5LF-ND.
GUIDE PIN .100 SHRD - 64992-G06-5LF
Order 'guide pin .100 shrd - 64992-G06-5LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G06-5LF-ND.
GUIDE PIN .100 SHRD - 64992-G40-5LF
Order 'guide pin .100 shrd - 64992-G40-5LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 64992-G40-5LF-ND.
CONN DESKTOP BLOCK ASSM 16PS PCB - 54059-012-LF
Order 'conn desktop block assm 16ps pcb - 54059-012-LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54059-012-LF-ND.
CONN DESKTOP BLOCK ASSM 19PS PCB - 54059-014-LF
Order 'conn desktop block assm 19ps pcb - 54059-014-LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54059-014-LF-ND.
CONN DESKTOP BLOCK ASSM 19PS PCB - 54059-020-LF
Order 'conn desktop block assm 19ps pcb - 54059-020-LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54059-020-LF-ND.
CONN DESKTOP BLOCK ASSM 19PS PCB - 54059-021-LF
Order 'conn desktop block assm 19ps pcb - 54059-021-LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54059-021-LF-ND.
Send this link via E-Mail
Help With This Screen